CRCW040220K0FKED by Vishay Intertechnologies

Overview of CRCW040220K0FKED by Vishay Intertechnologies

The CRCW040220K0FKED by Vishay Intertechnologies is a fixed resistor categorized under Metal Glaze/Thick Film Resistors. This surface mount component is designed with a resistance of 20,000 ohms and a tolerance of ±1%. It can handle a power dissipation of 0.063 watts and operates within a voltage range up to 50 volts. Noteworthy for its precision, this resistor features a temperature coefficient of 100 ppm/°C, ensuring stability and reliability across varying temperatures.

Vishay Intertechnologies has equipped this resistor with a robust design including a RoHS compliance, halogen-free status, and an AEC-Q200 qualification, making it suitable for automotive applications. Its component package of 0402 size (1 mm x 0.5 mm x 0.35 mm) makes it ideal for compact surface mount applications. Furthermore, this resistor supports a wide operational temperature range from -55 °C to +155 °C, making it versatile for different environmental conditions. Current factory lead time is 17 weeks and 5 days as of the current writing.

Industry Applications for CRCW040220K0FKED

The CRCW040220K0FKED resistor could serve a variety of industries due to its high reliability and specific features. Its precise tolerance and temperature stability make it potentially ideal for critical applications. Here are some potential uses:

  • Automotive: Given its AEC-Q200 qualification, this resistor might be used in automotive control units, battery management systems, and safety-critical components where precision and long-term reliability are paramount.
  • Consumer Electronics: This resistor could be included in consumer electronics such as mobile devices and laptops, where space is limited and high component reliability under varying operational temperatures is required.
  • Telecommunications: In telecommunications, this part might be deployed in network hardware like signal amplifiers and radio frequency (RF) modules where stable performance over a wide range of temperatures is crucial.
  • Healthcare: For healthcare electronics, especially those requiring stringent regulatory standards, the high precision and reliability offer potential application in durable medical equipment.
  • Computing and Data Storage: This resistor could also find application in computing infrastructure, specifically in power supply units where stable voltage and resistance values at different temperatures maintain the efficiency and reliability of the overall system.

Note that these potential industry applications are conceptual and would require verification by engineering teams to ensure compliance with industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronic components industry, particularly known for its broad range of resistors, including Metal Glaze/Thick Film Resistors. The CRCW040220K0FKED is one example that showcases their commitment to quality and adaptability across various applications. Vishay manufactures numerous other similar parts, providing solutions across the spectrum of electronic equipment needs from automotive to medical applications. Their products are recognized for precision, reliability, and innovative construction, often fulfilling rigorous standards such as AEC-Q200 for automotive applications.

Where to Find CRCW040220K0FKED by Vishay Intertechnologies

To locate the CRCW040220K0FKED resistor, use resources like findchips.com. This website allows for comprehensive searches across multiple distributors to compare pricing and stock levels dynamically. Historically, distributors like Mouser Electronics, TTI, and Newark have stocked this part, but availability can vary. For varied requirements or possibly equivalent parts, also explore other Metal Glaze/Thick Film Resistors offered by Vishay Intertechnologies or other manufacturers.

Compare pricing for CRCW040220K0FKED and other Metal Glaze/Thick Film Resistors at findchips.com