ML-1220/F1AN by Panasonic Electronic Components

Overview of ML-1220/F1AN by Panasonic Electronic Components

The ML-1220/F1AN is a lithium manganese dioxide Battery, categorized specifically as a secondary or rechargeable battery. With a voltage rating of 3V and a standard charge current of 30 mA, it is designed to offer reliable power under a variety of operating conditions. This component boasts a battery capacity of 17mAh and is configurable in applications by virtue of its coin cell form factor of 12.5 mm diameter and a height of just 2 mm.

Manufactured by Panasonic Electronic Components, a subsidiary of Panasonic Corporation, the ML-1220/F1AN adheres to high standards of quality and environmental compliance, evident from its RoHS certification. Although currently marked as obsolete, indicating it may no longer be in production, the battery’s performance characteristics such as a cut-off voltage of 2V and an operating temperature range from -20 °C to 60 °C, make it a suitable choice for a range of electronic applications.

Industry Applications for ML-1220/F1AN

The ML-1220/F1AN battery could potentially be utilized in various industry applications where small, rechargeable power sources are required:

  • Consumer Electronics: This battery could potentially be used in small electronic devices like wearable technology, wherein compact size and rechargeability are crucial. The compact dimensions and 3V output might suit devices such as smartwatches or fitness trackers.
  • Medical Imaging: In healthcare, particularly portable medical devices such as glucose monitors or digital thermometers might utilize such batteries. The battery’s operating temperature range and steady voltage might support the stringent reliability requirements in healthcare applications.
  • Telecommunications: Small communication devices or backup power for memory retention in telecommunications equipment could potentially benefit from this type of battery. The stable operating temperature range and reliability are key features here.
  • Electronic Manufacturing: In manufacturing settings, compact programmable logic controllers or small industrial sensors might use such batteries for power due to their rechargeable nature which is cost-effective and suitable for frequent use environments.
  • Computing and Data Storage: The ML-1220/F1AN might possibly be employed in computer real-time clocks or small-scale data storage systems where compact and reliable power sources are needed.

Note that these potential industry applications are conceptual/illustrative and require careful verification by engineering teams to ensure standards compliance and suitability for specific applications.

About Panasonic Electronic Components

Panasonic is a widely recognized name in the electronics industry, with a reputation for producing high-quality electronic components, including a broad range of batteries. Within the battery segment, Panasonic provides options ranging from primary and secondary cells to batteries for industrial and consumer applications. The ML-1220/F1AN is an illustration of their expertise in designing compact, efficient rechargeable batteries that serve a host of electronic applications.

Where to Find ML-1220/F1AN by Panasonic Electronic Components

For engineering and procurement professionals looking to source the ML-1220/F1AN, the recommended starting point is via findchips.com. Our website provides not only the latest stock levels and pricing for this part from various distributors but also offers alternative battery options that might better fit specific application requirements. Historically, distributors such as Avnet Abacus and DigiKey have carried this part, but checking findchips.com ensures you get up-to-date availability and competitive pricing.

Compare pricing for ML-1220/F1AN and other batteries at findchips.com