Overview of CL10B103KB8NNNC by Samsung Electro-Mechanics
The CL10B103KB8NNNC by Samsung Electro-Mechanics is a general-purpose multilayer ceramic capacitor (MLCC) designed for surface mount technology (SMT). This capacitor offers a capacitance of 0.01 µF and a rated DC voltage of 50V, with a capacitance tolerance of ±10%. The dielectric material used is categorized under the X7R temperature characteristics, providing stable electrical properties across a temperature range of -55ºC to +125ºC. The capacitor’s package is sized at 0603 [1608 metric], and it is supplied on a 7-inch cardboard paper tape and reel, facilitating efficient pick-and-place assembly processes.
The component is characterized by a height of 0.8mm, a length of 1.6mm, and a width of 0.8mm, making it compact and suitable for high-density electronic assemblies. The terminals are finished with matte tin over nickel, ensuring good solderability and resistance to oxidation. Compliance with RoHS and REACH standards emphasizes its suitability in global markets, adhering to strict environmental regulations. The Pb-Free, RoHS, REACH compliant, and an operating temperature range that spans from -55°C to +125°C makes it versatile for various technological applications.
As per the current data, the factory lead time for the CL10B103KB8NNNC is about 20 weeks, making availability planning crucial for projects requiring this specific component.
Industry Applications for CL10B103KB8NNNC
The CL10B103KB8NNNC capacitor by Samsung Electro-Mechanics is suited for various industry applications, considering its specifications and operational features. Here are some potential industry use cases:
- Consumer Electronics: This capacitor could potentially be used in devices requiring stable capacitance over varying temperatures, such as smartphones, tablets, and other portable electronics. Its compact size and stability under environmental stress make it ideal for densely packed circuits.
- Computing and Data Storage: In computing applications, such as servers and storage systems, effective power management and signal integrity are crucial. The CL10B103KB8NNNC could potentially provide decoupling and smoothing functionalities within such systems.
- Telecommunications: Telecommunication equipment, including base stations and networking hardware, might use capacitors like the CL10B103KB8NNNC for impedance matching and signal filtering, leveraging its stable dielectric properties.
- Industrial Automation: In automation and control systems, capacitors may be used to manage power supply stability and signal noise reduction. The durability and temperature resilience of the CL10B103KB8NNNC could make it suitable for such applications.
Note: These potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, established in 1973, is one of the leading manufacturers known for high-quality electronic components, including a broad range of capacitors. Within the realm of Ceramic Capacitors, Samsung Electro-Mechanics has developed a reputation for producing reliable and efficient capacitors such as the CL10B103KB8NNNC. Their capacitors are utilized across various sectors due to their adherence to stringent manufacturing standards, innovative material use, and precision engineering. The company’s ongoing commitment to research and development ensures continual improvement of their products, adapting to ever-evolving technological demands.
Where to Find CL10B103KB8NNNC by Samsung Electro-Mechanics
Procuring the CL10B103KB8NNNC by Samsung Electro-Mechanics can be efficiently conducted via FindChips.com. For insights into current stock levels and pricing, as well as availability at different distributors, accessing the detailed listings on FindChips.com is recommended. Historically, this part has been available from distributors such as LCSC, Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark.
For alternative Ceramic Capacitors that might offer similar properties, exploring the range available at FindChips.com can provide additional options. This site offers comparative analysis tools and comprehensive data to inform your procurement decision-making.