CPC5622ATR by IXYS Corporation

Overview of CPC5622ATR by IXYS Corporation

The CPC5622ATR by IXYS Corporation is a telecom interface IC, specifically designed as a LITELINK III Phone Line Interface IC. Packaged in a SOIC-32 format, this component offers a single-function solution tailored for telecom applications. The part is constructed to be housed in a small outline, shrink pitch (SSOP) plastic/epoxy package with a rectangular shape and gull wing terminals which facilitate surface mounting. With 32 pins available, the CPC5622ATR offers considerable connectivity for various telecommunications setups.

Storage and operation are ensured within an industrial temperature range, extending from -40°C to 85°C, and it supports a nominal supply voltage of 3.3V. Due to these specifications, the component aligns well with typical industrial-grade requirements, offering robust performance in various environments. Additionally, the CPC5622ATR adheres to contemporary environmental standards, being RoHS compliant and lead-free (Pb-free), thus aligning with modern ecological and health safety standards globally.

Industry Applications for CPC5622ATR

  • Telecommunications: Given its primary design as a telecom circuit, the CPC5622ATR might be potentially utilized in various telecom systems, particularly those requiring a reliable phone line interface. This includes, but is not limited to, VOIP systems, PBX systems, and other phone-based communication technologies where interface consistency and reliability are crucial.
  • Consumer Electronics: This IC might be incorporated into consumer telecom devices such as modems, telephones, and fax machines, leveraging its capability to effectively manage single-line communications. The use of industrial-grade temperature specifications possibly enhances the reliability of consumer devices in varying environmental conditions.
  • Industrial Automation: The part’s ability to operate under a wide range of temperatures and its robust physical packaging could make it a suitable choice for industrial communication equipment. In scenarios where equipment must communicate over standard phone lines, the CPC5622ATR might provide the necessary interface capabilities.
  • Smart Cities: Integrated into infrastructure communication systems, the CPC5622ATR can potentially serve in applications like emergency phone systems, public communication terminals, and other telecom-based municipal services.

Note that these potential applications are conceptual suggestions and should be validated by thorough engineering evaluations to ensure compliance with specific industrial standards and performance requirements.

About IXYS Corporation

IXYS Corporation is a well-established player in the development and manufacturing of advanced, high-performance electronic components, focusing particularly on power semiconductors, mixed-signal ICs, and optoelectronic functionalities. Within the realm of Other Telecom ICs, the IXYS Corporation has carved out an essential niche. The CPC5622ATR is a testament to IXYS Corporation’s commitment to producing versatile, robust telecom solutions. With a focus on reliability and adaptability, their products, such as CPC5622ATR, are designed to meet the stringent demands of modern telecommunication infrastructure.

The offering of advanced telecom circuits like CPC5622ATR underlines IXYS Corporation’s capacity in supporting the evolving technologies in telecommunication circuits and other related applications, ensuring their position as a significant contributor to global telecommunications solutions.

Where to Find CPC5622ATR by IXYS Corporation

For individuals or entities looking to procure the CPC5622ATR, it’s recommended to utilize FindChips.com to access up-to-date availability and pricing from various distributors. Historically, this part has been available from distributors such as NexGen Digital and TTI. However, to get a current view of stock levels and potential purchasing options, visiting FindChips is advisable. Here, you can also browse other Other Telecom ICs to find alternatives or complementary components provided by IXYS Corporation or other manufacturers.

Compare pricing for CPC5622ATR and other Other Telecom ICs / Telecommunication Circuits at findchips.com