CAT24C08TDI-GT3 by onsemi

Overview of CAT24C08TDI-GT3 by onsemi

The CAT24C08TDI-GT3 is an EEPROM (Electrically Erasable Programmable Read-Only Memory) component from onsemi that comes in a TSOT-23, 5-lead package. This part is part of the EEPROMs subcategory within the broader memory category. It offers a serial I2C interface and is capable of holding 8K-bits, organized into 1K x 8. It supports a broad range of supply voltages from 1.8V to 5V, and it is provided in a tape and reel format for ease of assembly in manufacturing processes. The CAT24C08TDI-GT3 is suitable for applications requiring efficient memory storage that is non-volatile.

This part has a maximum clock frequency of 0.4 MHz and can operate reliably over a temperature range from -40 °C to 85 °C. Its write cycle time is limited to a maximum of 5 ms, and it boasts an endurance of 1,000,000 write/erase cycles, making it robust for many industrial applications. The component’s miniature size (2.9 mm x 1.6 mm) and surface mount package facilitate its use in space-constrained applications. The CAT24C08TDI-GT3 also has a Moisture Sensitivity Level (MSL) of 1, which suggests it is less prone to moisture-induced damage during the reflow soldering process.

Industry Applications for CAT24C08TDI-GT3

The versatility and robustness of the CAT24C08TDI-GT3 make it potentially suitable for a diverse range of industries. However, it should be noted that deployment in any specific industry would necessitate rigorous verification and analysis by engineering teams to ensure compliance with specific industrial standards. Below are some conceptual illustrations where this EEPROM might be effectively utilized:

  • Consumer Electronics: Devices such as smart watches, home automation systems, and other smart devices could utilize the CAT24C08TDI-GT3 for configuration and user preference storage. Its low power consumption and high write endurance make it suitably efficient and durable for consumer devices.
  • Industrial Automation: For applications such as industrial control systems, the EEPROM can be used to store firmware or calibration data that can be updated in the field, contributing to the adaptability and longevity of industrial components.
  • Telecommunications: The CAT24C08TDI-GT3 could theoretically be integrated into network equipment such as routers or switches for storing logging data or system configuration. Its capability to operate across a range of temperatures makes it reliable for infrastructures subject to variable climatic conditions.
  • Computing and Data Storage: In server motherboards, the EEPROM may be deployed to store BIOS configuration data, allowing customization and updates without needing hardware replacements.
  • Electronic Manufacturing: During the testing and calibration of electronic devices, this EEPROM can temporarily store data used in quality assurance procedures.

Note that these industry applications are conceptual illustrations and require a detailed analysis to validate their viability and compliance with industry standards.

About onsemi

onsemi is a prominent manufacturer in the electronics sector, known for its innovative approach in semiconductor solutions. Their product offerings extend widely within the memory sector, including a variety of EEPROMs, among which the CAT24C08TDI-GT3 is a notable example. onsemi focuses on producing high-performance, high-quality memory components suitable for a diverse array of applications ranging from consumer electronics to industrial automation systems. They continue to advance in technology with a commitment to sustainability and efficiency, whose manifestation can be seen in their memory products characterized by low power consumption and data integrity.

Where to Find CAT24C08TDI-GT3 by onsemi

To purchase the CAT24C08TDI-GT3, prospective buyers should consider researching options through findchips.com, which offers a comprehensive list and current availability status from various distributors. Historically, this part has been available from distributors such as Avnet Silica, Onlinecomponents.com, Future Electronics, and Mouser Electronics. Interested parties are encouraged to check findchips.com for real-time stock levels and competitive pricing while exploring other EEPROMs from onsemi or other manufacturers for comparison.

Compare pricing for CAT24C08TDI-GT3 and other EEPROMs / Memory at findchips.com