Overview of FUSB302BMPX by onsemi
The FUSB302BMPX by onsemi is a programmable USB Type-C controller with Power Delivery (PD), tailored for default sink applications. Housed in an MLP-14 package, this integrated circuit supports a minimum supply voltage of 2.7V and a maximum of 5.5V. It is designed to facilitate the management and implementation of USB Type-C interfaces with enhanced power delivery capabilities. This part is notably compliant with RoHS standards, ensuring it meets specific environmental criteria by avoiding certain hazardous materials.
Key attributes of the FUSB302BMPX include its industrial operating temperature range from -40°C to 85°C, moisture sensitivity level 1, and a package body that comprises a very thin-profile chip carrier with a heat sink or slug. With 14 terminals and a nickel palladium gold terminal finish, the device is also designed for optimal durability and connectivity. This part is an active component marked by its current relevance and demand in the market, evidenced by a typical factory lead time of 4 weeks as of the current writing.
Industry Applications for FUSB302BMPX
The FUSB302BMPX is versatile in application, aligning closely with key industries requiring robust USB connectivity and power management such as:
- Consumer Electronics: This controller could potentially be integrated into devices like smartphones, tablets, and personal computers where USB type-C is standard for charging and data transfer. Its programmable interface allows customization to specific device power needs, potentially enhancing the user experience by supporting faster charging and efficient power management.
- Computing and Data Storage: In the computing sector, this part might be used in laptops, desktops, and servers that utilize USB Type-C ports. The ability to manage power efficiently is critical in these applications to maintain system integrity and prevent power-related failures.
Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a prominent manufacturer in the area of semiconductor and Power Management Circuits. The company provides a broad range of components that enhance the performance and efficiency of electronic systems. The FUSB302BMPX is just one example of onsemi’s commitment to innovation in USB technology and power management solutions. onsemi products typically integrate features that promote energy efficiency, robust performance, and advanced technology, meeting the needs of a rapidly evolving electronic market.
Where to Find FUSB302BMPX by onsemi
To purchase the FUSB302BMPX, potential buyers should consider using resources like findchips.com. This platform allows users to compare prices and check the current stock from various distributors. Historically, distributors such as Win Source Electronics, Master Electronics, EBV Elektronik, and DigiKey have listed this part. However, availability can fluctuate, and it is advisable to verify current stock levels and pricing through Findchips.
Additionally, for alternatives to the FUSB302BMPX, procurement professionals can explore other Power Management Circuits that might be offered by onsemi or other manufacturers.