Overview of APA150-PQG208I by Microchip Technology Inc.
The APA150-PQG208I by Microchip Technology Inc. is a Field Programmable Gate Array (FPGA) designed for high-speed applications requiring up to 180MHz clock frequency. This component supports a vast configurable logic capacity of 150,000 equivalent gates and houses 6144 logic cells, making it suitable for complex digital circuit designs. With its 158 inputs and outputs, this FPGA provides ample connectivity for various digital interfaces. Encased in a 208-pin Plastic Quad Flat Pack (PQFP) with a fine pitch of 0.5mm, it combines high-density integration with a compact footprint, ideal for space-constrained applications. This component’s compliance with RoHS and REACH standards underscores its suitability for worldwide manufacturing standards, while its industrial temperature grade (-40 °C to +85 °C) ensures reliability under varied environmental conditions. The APA150-PQG208I operates at a nominal supply voltage of 2.5V, with a range from 2.3V to 2.7V, making it efficient for low-power applications.
Industry Applications for APA150-PQG208I
The flexible and high-capacity nature of the APA150-PQG208I FPGA makes it potentially suitable for a wide range of applications across various industries. Below are some key industries and specific applications where this component may be particularly valuable:
- Energy and Power Systems: This FPGA can manage complex algorithms for smart grid management, power distribution optimization, and renewable energy source control, making it a critical component for modern, efficient energy systems.
- Renewable Energy: In solar inverters, wind turbine controllers, or other renewable energy management systems, the APA150-PQG208I can provide the necessary processing capability for real-time adjustments and optimizations.
- Automotive: The FPGA’s high gate count and robust performance under variable temperature conditions make it suitable for automotive applications, such as advanced driver-assistance systems (ADAS), in-vehicle networking, and powertrain control.
- Telecommunications: Given its high-speed signal processing capabilities, this FPGA could be employed in networking equipment, such as routers and switches, to facilitate data flow management and signal integrity checking.
- Consumer Electronics: The APA150-PQG208I may be used in high-performance consumer electronics for video processing, gaming devices, and sophisticated home automation systems, where its ability to handle multiple inputs and outputs simultaneously can be leveraged.
These applications benefit from the part’s high clock frequency, large number of logic cells, and its ability to operate efficiently across a wide range of operating voltages and temperatures.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. In the sphere of programmable logic and specifically within the domain of Field Programmable Gate Arrays (FPGAs), Microchip stands out with its comprehensive portfolio of components, including the APA150-PQG208I. These products cater to a diverse set of applications ranging from consumer electronics to industrial systems, highlighting the manufacturer’s prowess in delivering highly adaptable and reliable solutions. Microchip’s dedication to quality, coupled with their extensive support and development ecosystem, makes their FPGA offerings, including the APA150-PQG208I, favorites among engineers and designers seeking robust programmable logic solutions.
Where to Find APA150-PQG208I by Microchip Technology Inc
To purchase the APA150-PQG208I, or to compare it against other Field Programmable Gate Arrays, we recommend visiting findchips.com. Here, you can find current stock levels, pricing, and availability from a variety of distributors. Historically, this part has been available from distributors such as Newark, DigiKey, Avnet Americas, Mouser Electronics, and Future Electronics, among others. For the most current information on where to acquire the APA150-PQG208I, including alternate parts that might be offered by Microchip Technology Inc or other manufacturers, findchips.com is an invaluable resource. Ensure to visit the site for the latest updates on availability and pricing.