T4111002081-000 by TE Connectivity

Overview of T4111002081-000 by TE Connectivity

The T4111002081-000 from TE Connectivity is an M12 sensor connector with a male, straight orientation featuring an 8-position screw pin contact configuration. It is designed for straightforward cable mounting, characterized by a plug gender and backed by a gold contact finish that ensures reliable electrical conductivity. Key attributes include its configuration as a circular connector in a plug-style body encapsulated within durable polybutylene terephthalate (PBT) material, suitable for general-purpose applications with a threaded coupling type for secure connections.

This robust connector operates within a temperature range from -40°C to 85°C, can manage rated voltages up to 30V, and supports currents up to 2A. Compliant with RoHS and REACH standards for environmental consideration, it integrates into systems while adhering to necessary health and safety regulations. Notably, its 8 contacts support a wire size range between 20 AWG and 26 AWG, making it versatile for various wiring requirements.

Industry Applications for T4111002081-000

The T4111002081-000 potentially supports a multitude of applications across various industries. Key properties such as its robust design, temperature range, and compliance with environmental standards suggest its potential use in:

  • Industrial Automation: Its secure threading and durability could make it adequate for sensors on production lines or industrial robotics, possibly interfacing with control systems that monitor manufacturing processes.
  • Consumer Electronics: It might be used in the manufacturing of consumer devices like home automation systems, where secure and reliable connections are necessary for long-term performance.
  • Telecommunications: Given its performance specifications, it could serve roles in data communication equipment, supporting infrastructure that requires low-voltage power applications.
  • Electronic Manufacturing: The connector might be incorporated into the assembly of electronic components where high reliability and precision are crucial.

Note that these potential industry applications are conceptual and require thorough analysis by engineering and design teams to adhere to industry-specific standards and application requirements.

About TE Connectivity

TE Connectivity is a significant player in the electronics industry, particularly known for its vast range of connector and sensor solutions. Within the realm of Other Circular Connectors, TE Connectivity offers a broad array of products designed for various applications across multiple industries. Products similar to the T4111002081-000 feature high-quality build materials, innovative engineering dedicated to reliability and performance, and adherence to the latest environmental compliance standards, illustrating TE Connectivity’s commitment to combining technological advancement with environmental responsibilities.

Where to Find T4111002081-000 by TE Connectivity

To find the T4111002081-000, it’s recommended to check out our site, findchips.com. Here you can also search through Other Circular Connectors for alternate parts from TE Connectivity or other manufacturers. Some of the distributors where this part has historically been available include Master Electronics, Chip1Stop, and DigiKey, among others. However, visit findchips.com to get the most current stock levels and pricing information.

Compare pricing for T4111002081-000 and other Other Circular Connectors at findchips.com