Overview of 1771114 by Phoenix Contact
The 1771114 by Phoenix Contact is a terminal block with a strip terminal block type, specifically designed for a top entry approach and built for a 2.5mm pitch surface mount deployment. It has 4 way connections, accommodating wires from 26 to 20 AWG in size. This part is also RoHS compliant, ensuring that it meets specific environmental requirements by restricting the use of certain hazardous substances in electrical and electronic equipment.
The attributes include a part lifecycle status of ‘Active’, which implies continued production and support for the component. Additionally, it adheres to REACH compliance, affirming that it is safe concerning chemical regulations in the EU. The EAR99 ECCN code indicates that it generally qualifies for export under NLR (No License Required) to most destinations, except those embargoed countries. This part’s HS code, 8536.90.40.00, classifies it as an electrical apparatus for switching or protecting electrical circuits, or for making connections to or in electrical circuits.
Industry Applications for 1771114
The versatility of the 1771114 lends itself to various industry applications, particularly where reliable connections in compact environments are necessary. Some potential industry applications for this component include:
- Internet of Things (IoT): In IoT devices, the 1771114 might potentially be used for creating connections within small, compact IoT modules which require reliable, high-density wiring that can be precisely controlled in terms of space and electrical integrity. This could involve connecting sensor inputs or power connections within smart home devices.
- Aerospace and Defense: The component could possibly be utilized in aerospace applications where lightweight and reliable connections are crucial. The RoHS and REACH compliance assures that the part is environmentally suitable, an essential factor given the stringent regulations in aerospace components.
- Robotics and Drones: For miniature robotics and drones where every millimeter of space must be efficiently utilized, the 1771114 terminal block offers a reliable connection solution that fits with the high vibration and variable temperature environments typical in these applications.
Note that these potential industry applications are conceptual and should be validated by engineering teams to ensure that component characteristics meet specific requirements and industry standards.
About Phoenix Contact
Phoenix Contact is a global market leader specializing in the field of electrical engineering, electronics, and automation. Their product range is robust, particularly notable in the Terminals and Terminal Blocks subcategory. They provide innovative components including various forms of terminal blocks, which are designed with durability and ease of use in mind. The 1771114 is one of their many products manufactured to facilitate easier electrical connections in a broad range of applications.
Where to Find 1771114 by Phoenix Contact
To purchase the 1771114, procure it through findchips.com, where you can find detailed information about stock levels and pricing conditions from various distributors. Historically, this part has been available through Master Electronics, Dynamic Solutions GmbH, Sager, TTI, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark. To locate Terminals and Terminal Blocks or alternative parts that might be offered by Phoenix Contact or other manufacturers, utilize the resources available on findchips.com.