LT8650SPJV#PBF by Analog Devices Inc

Overview of LT8650SPJV#PBF by Analog Devices Inc.

The LT8650SPJV#PBF by Analog Devices Inc. is a dual channel 4A, 42V, synchronous step-down Silent Switcher 2, featuring a low quiescent current of 6.2µA. This product fits within the Switching Regulator or Controllers subcategory in the category of Power Circuits. It is encapsulated in a 32-pin LQFN package and specified for adjustable output through a buck regulator type. The part’s capability to handle up to 6A current per channel with a voltage of up to 42V makes it suitable for various demanding applications.

The component is designed to meet various compliance standards including RoHS and has a ‘Gold (Au)’ terminal finish. It bears a moisture sensitivity level of 3, with the peak reflow temperature of the component being 260°C, a typical threshold for many modern electronic components.

Industry Applications for LT8650SPJV#PBF

The versatile features of the LT8650SPJV#PBF align it with numerous potential industrial applications. It is important to highlight that these industry applications suggestions are conceptual and should be verified by engineering teams to ensure compliance with specific requirements and industry standards.

  • Energy and Power Systems

    This component could potentially be integrated into energy management systems where efficiency and low power dissipation are crucial. For instance, in power supply units where stable voltage needs to be maintained, the synchronous regulation and low quiescent current features of this part might be particularly beneficial.

  • Transportation and Logistics

    In transportation systems, particularly those requiring robust electronics capable of operating in a wide range of operating conditions, the LT8650SPJV#PBF could possibly be used. The part’s 42V capacity handles higher voltage requirements which might be suitable for electric vehicle controllers or in battery management systems.

  • Renewable Energy

    For renewable energy applications, such as solar power inverters, the LT8650SPJV#PBF might be advantageous. Its efficiency in converting a higher voltage input to a lower voltage output efficiently can maximize the use of energy harvested, which is critical in such applications.

Note: These suggested applications require careful analysis and validation by professional designers to meet specific system requirements and adhere to industry regulations.

About Analog Devices Inc.

Analog Devices Inc. is widely recognized for its broad portfolio of products within the Power Circuits domain including numerous types within the Switching Regulator or Controllers subcategory. The company’s expertise lies in creating solutions that offer precision, low power consumption, and high efficiency, which are critical qualities for modern electronics. LT8650SPJV#PBF is just one example of Analog Devices Inc.’s commitment to delivering high-performance power management solutions. ADI’s continuation in innovating and enhancing its products ensures that they stay at the forefront of technology, addressing both comprehensive and niche markets effectively.

Where to Find LT8650SPJV#PBF by Analog Devices Inc

If you are looking to source the LT8650SPJV#PBF, a recommended starting point would be on findchips.com. This component has historically been available from distributors such as Richardson RFPD, Analog Devices Inc., Mouser Electronics, and DigiKey. For accurate and up-to-date information regarding availability and pricing, visiting FindChips directly will allow you to compare current stock levels and competitive pricing from multiple suppliers.

Compare pricing for LT8650SPJV#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com