CRCW06030000Z0EAC by Vishay Intertechnologies

Overview of CRCW06030000Z0EAC by Vishay Intertechnologies

The CRCW06030000Z0EAC by Vishay Intertechnologies is a fixed resistor categorized under Metal Glaze/Thick Film Resistors. This product features a power rating of 0.1W and is designed as a zero-ohm jumper, making it an essential component for creating connections on printed circuit boards (PCBs) without adding resistance to the circuit. Presented in a compact 0603 chip format, it is designed for surface mounting, facilitating automated assembly processes and high-density board designs.

The item conforms to environmental regulations with ROHS compliance and REACH compliance, ensuring that it meets both current and future sustainability standards for electronic components. Furthermore, with operating temperatures ranging from -55 °C to 155 °C, it suits environments requiring robust performance under extreme conditions. The component’s 0.1W power dissipation, combined with a maximum rated current of 2A, offers reliable connectivity without significant power loss.

The part’s SMT (Surface Mount Technology) package, featuring a lead-free tin over nickel terminal finish, supports environmental and health standards while maintaining excellent solderability and durability. Moreover, as of the current writing, the product has a factory lead time of 16 weeks, which indicates the time required to manufacture and ship the item post-order.

Industry Applications for CRCW06030000Z0EAC

The CRCW06030000Z0EAC could potentially serve a wide array of industries due to its high reliability and zero-ohm resistance feature. Below are selected applications where this resistor might be notably useful:

  • Consumer Electronics: In devices such as smartphones and tablets, zero-ohm resistors can be used to select different functionality or model variations during the manufacturing process without redesigning the entire circuit board.
  • Automotive: Given its robust environmental compliance and ability to function in a wide range of temperatures, it could be utilized in automotive electronics, potentially involved in applications requiring reliable jumpers in tight spaces.
  • Telecommunications: As networks become denser and require more complex circuit board designs, the need for efficient jumpers grows. Zero-ohm resistors enable flexibility and reliability in signal routing without performance impact.
  • Computing and Data Storage: Used in servers, routers, and storage devices, where dependable and precise connections are crucial for device performance and longevity.
  • Robotics and Drones: In robotic circuitry, where precise control and reliability are demanded, these resistors could help in maintaining efficient pathways across control boards.

Note that these potential industry applications are conceptual and illustrative. Actual application would require rigorous verification by engineering teams to ensure industry standards and specific application requirements are met.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the design and manufacture of Metal Glaze/Thick Film Resistors and a broad spectrum of other electronic components. Vishay’s range in resistors covers extensive configurations and specifications, which are widely respected for their reliability and precision. The CRCW06030000Z0EAC reflects the company’s commitment to high-quality manufacturing and innovation in materials technology, standing out as a preferred choice for applications requiring zero-ohm resistors with high current capability and minimal power loss.

Where to Find CRCW06030000Z0EAC by Vishay Intertechnologies

To procure the CRCW06030000Z0EAC, it’s highly recommended to visit findchips.com. Using the search capabilities, one can find the most current stock levels, pricing, and availability across various distributors. Historically, distributors such as Bristol Electronics, Avnet Americas, and Mouser Electronics have stocked this component. The Metal Glaze/Thick Film Resistors section on the site can also help find alternative parts from Vishay Intertechnologies or other manufacturers if the CRCW06030000Z0EAC does not meet specific needs.

Compare pricing for CRCW06030000Z0EAC and other Metal Glaze/Thick Film Resistors at findchips.com