BSP77E6433HUMA1 by Infineon Technologies AG

Overview of BSP77E6433HUMA1 by Infineon Technologies AG

The BSP77E6433HUMA1 manufactured by Infineon Technologies AG is a buffer/inverter-based Peripheral Driver. It is specifically designed for applications requiring a low side power load switch type with an operational voltage up to 42V. Encased in a small outline transistor (SOT-223) with 4 pins, this component is characterized by a power load switch configuration with a single channel. It supports an input voltage up to 42V and an output peak current limit of 2.8A. The device features a notably low on-state resistance of 0.1 Ohm, enhancing its efficiency in power management applications.

This component is AEC-Q100 qualified, indicating its suitability for automotive applications due to its robust performance standards. The BSP77E6433HUMA1 operates within an industrial temperature range of -40°C to 85°C, ensuring reliability in varied environmental conditions. With built-in protections against transient, over-current, over-voltage, and thermal events, it provides a secure solution for managing power. This makes it ideal for applications that demand high reliability and functional safety.

Industry Applications for BSP77E6433HUMA1

The diverse features of the BSP77E6433HUMA1 suggest its potential utility across various industries. These applications, however, are conceptual and would require thorough validation by engineering and design teams specific to each industry’s standards and requirements. Here are some possible industry applications:

  • Automotive: Due to its AEC-Q100 qualification, the BSP77E6433HUMA1 could potentially be used in automotive electronic control units (ECUs), lighting systems, or power distribution systems. The part’s robust temperature tolerances and built-in protections make it suitable for the harsh automotive environment.
  • Internet of Things (IoT): For IoT devices, which often depend on efficient power management to extend battery life and ensure reliable operation, the low on-state resistance and high switching capabilities of the BSP77E6433HUMA1 might be beneficial in managing power in sensors and small actuators.
  • Telecommunications: In telecom equipment, power management is crucial. The BSP77E6433HUMA1 could potentially be utilized to switch and manage power in communication infrastructure, boosting system reliability and performance with its protection features.
  • Computing and Data Storage: Within this sector, the BSP77E6433HUMA1 might help in managing power supplies efficiently in servers or storage units, particularly where abrupt power fluctuations need to be moderated.

Note that these industry applications are only speculative and necessitate further technical evaluation to ensure compliance with specific system requirements and standards.

About Infineon Technologies AG

Infineon Technologies AG is a prominent manufacturer in the arena of semiconductor solutions, particularly known for their innovations in Peripheral Drivers and broader Drivers And Interfaces segments. The company’s product portfolio includes a wide range of electronic components that find applications in various high-tech solutions spanning automotive, industrial power control, power management, and chip card and security products. The BSP77E6433HUMA1 is an example of Infineon’s commitment to delivering high-performance and reliable components suitable for demanding power management tasks in industrial and automotive settings.

Where to Find BSP77E6433HUMA1 by Infineon Technologies AG

To procure the BSP77E6433HUMA1, visiting findchips.com is highly recommended. This site not only enables users to get up-to-date stock availability and pricing but also offers insights into other comparable Peripheral Drivers. Historically, distributors such as EBV Elektronik, Chip1Stop, Future Electronics, and DigiKey have supplied this part, although current stock levels must be confirmed via Findchips for accurate sourcing data.

Compare pricing for BSP77E6433HUMA1 and other Peripheral Drivers / Drivers And Interfaces at findchips.com