UMK316BJ475KL-T by TAIYO YUDEN

Overview of UMK316BJ475KL-T by TAIYO YUDEN

The UMK316BJ475KL-T is a ceramic capacitor, specifically designed for general-purpose applications. Manufactured by TAIYO YUDEN, this part features a capacitance of 4.7μF and a rated DC voltage of 50V. With a ±10% tolerance and an X5R dielectric characteristic, it operates efficiently within a temperature range of -55°C to +85°C. This component, housed in a 1206 package size (3.2mm x 1.6mm x 1.6mm), is notable for its surface mount technology and rectangular package shape, making it suitable for compact designs.

The multi-layer ceramic capacitor (MLCC) encapsulates modern developments in electronic component design, such as a low temperature coefficient (approximately 15% ppm/°C) and minimal dielectric loss (tan delta around 0.1). Featuring a nickel barrier under its matte tin terminal finish, it assures good solderability while abiding by RoHS and REACH compliance standards, assuring an environmentally safe use.

The “Part Data Attributes” highlight several of its stringent compliance to international standards including EAR99 from the ECCN and RoHS status, which enhances its applicability in diverse industrial sectors globally. Noteworthy is its long factory lead time of 52 weeks and 3 days, indicating either high demand, specific manufacturing conditions, or elongated replenishment cycles.

Industry Applications for UMK316BJ475KL-T

The traits of UMK316BJ475KL-T potentially make it suitable for inclusion in various high-tech industries:

  • Consumer Electronics: Devices such as smartphones and tablets could potentially integrate this capacitor for managing internal power supply fluctuations effectively, thanks to its stable temperature characteristics and compact size.
  • Industrial Automation: In controlling machinery and robots, the reliability provided by the temperature range and dielectric properties of this capacitor could potentially be critical in ensuring consistent performance in varying environmental conditions.
  • Telecommunications: Signal processing equipment might use this type of capacitor due to its effective power filtering capabilities and ability to handle up to 50V, supporting the stable operation of communications infrastructure.
  • Computing and Data Storage: Given its robust voltage handling and moderate capacitance, this MLCC could potentially stabilize power supply lines within SSDs, servers, and networking hardware, ensuring reliable data processing and storage operations.
  • Automotive: Only if specified, automotive applications could involve electronic control units (ECUs) and infotainment systems where stable environmental performance is crucial. Please note that specific compliance such as AEC-Q100 must be verified before usage in such applications.

It’s important to note that these potential industry applications are only illustrative and must be validated by engineering and design teams for compliance with industry standards and specific application requirements.

About TAIYO YUDEN

TAIYO YUDEN, a leading manufacturer in the electronics industry, is especially renowned in the production of capacitors. Their expertise covers a wide spectrum within Ceramic Capacitors, with an emphasis on reliability and performance. The UMK316BJ475KL-T is one of their premier offerings, demonstrating their commitment to quality and innovation. This component reflects their dedication to developing parts that meet stringent global standards while catering to the evolving needs of modern electronic devices.

Where to Find UMK316BJ475KL-T by TAIYO YUDEN

To purchase the UMK316BJ475KL-T, consider researching on findchips.com. This resource is invaluable for checking current stock levels and pricing from various distributors. Historically, distributors such as DigiKey, Mouser Electronics, and Future Electronics have stocked this item, but availability may vary. For alternative parts, browse through other Ceramic Capacitors, filtering them by specifications to match or exceed those of the UMK316BJ475KL-T.

Compare pricing for UMK316BJ475KL-T and other Ceramic Capacitors at findchips.com