Overview of RC0603FR-0733KL by YAGEO Corporation
The RC0603FR-0733KL by YAGEO Corporation is a fixed resistor characterized by its Metal Glaze/thick film technology, with a resistance value of 33,000 ohms. Designed for surface mount technology, it conforms to the 0603 package size, making it compact with a length of 1.6 mm, a width of 0.8 mm, and a height of just 0.45 mm. Its power rating stands at 0.1 watts, featuring a tolerance of 1% across a temperature coefficient of 100 ppm/°C, and can operate across a wide temperature range from -55 °C to 155 °C. Notably, this resistor supports a maximum working voltage of 75V. Highlighting its compliance with environmental standards, the RC0603FR-0733KL is Pb-free and RoHS compliant, also meeting REACH conformity and sporting a JESD-609 Code e3 for its terminal finish, which is Matte Tin over Nickel.
Industry Applications for RC0603FR-0733KL
The versatility and specifications of the RC0603FR-0733KL make it suitable for a broad range of applications across various industries. Here are some potential use cases:
- Consumer Electronics: This resistor could potentially be utilized in devices such as smartphones, tablets, and wearable technology. Its small size and reliability at different temperatures make it a suitable choice for compact, densely packed consumer electronics that require precise voltage regulation and power management.
- Telecommunications: In telecommunications equipment, precision and reliability in signal processing are crucial. The RC0603FR-0733KL, with its tight 1% tolerance and stable performance across a significant temperature range, might be used to maintain signal integrity in such equipment.
- Electronic Manufacturing: For SMT-based PCB assembly processes, this chip resistor could potentially serve in various circuit boards utilized in modern electronic devices due to its ease of surface mounting and consistency in performance, expressed by its precise tolerance and temperature coefficient.
- Computing and Data Storage: Utilized in server farms and individual computing devices, the RC0603FR-0733KL might help manage power distribution efficiently to handle vast data processing tasks reliably, which is critical in computing and storage systems.
- Industrial Automation: In automated machinery where control circuits play a crucial role, this resistor might serve in managing electrical loads and signal conditioning, crucial for precise operations and machine performance.
These industry applications of the RC0603FR-0733KL are conceptual and would require thorough verification and compliance check by respective engineering and design teams to confirm alignment with specific requirements and standards of those applications.
About YAGEO Corporation
YAGEO Corporation stands as a global leader specializing in the manufacturing of a vast array of passive components, including resistors, capacitors, and wireless components among others. YAGEO’s extensive experience and innovation in the field are highlighted in their Metal Glaze/Thick Film Resistors subcategory. These resistors, including products like the RC0603FR-0733KL, are renowned for their robustness, precision, and suitability for high-density mounting required in modern electronic devices. The multitude of resistors that YAGEO manufactures is a testament to their ability to service a wide range of industry needs while maintaining high standards of quality and reliability.
Where to Find RC0603FR-0733KL by YAGEO Corporation
To source the RC0603FR-0733KL resistor, it is recommended for procurement specialists and electronics designers to utilize platforms like findchips.com for the most up-to-date sourcing information. On this platform, you can not only find Metal Glaze/Thick Film Resistors but also compare alternatives that might be available from YAGEO or other manufacturers. Historically, this part has been available through distributors such as TME, Mouser Electronics, DigiKey, and Farnell among others. However, availability can vary, so checking current stock levels and pricing through Findchips would provide the most accurate and timely information.