Overview of 16SVPG270M by Panasonic Electronic Components
The 16SVPG270M by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor characterized by a solid polymer dielectric, making it a subset of the broader category of Aluminum Electrolytic Capacitors. This capacitor features a capacitance value of 270 µF and a voltage rating of 16V. It is designed in a Radial Can – SMD package, providing the benefits of easy mounting on surface mount technology (SMT) boards.
With an ESR (Equivalent Series Resistance) of 0.008 Ohm, this capacitor ensures low impedance at high frequencies, which makes it highly efficient for applications requiring good noise reduction and voltage regulation across the supply lines. The component is designed to operate within a temperature range of -55 °C to 105 °C, ensuring reliability under varying environmental conditions. The 16SVPG270M capacitor also boasts a longevity of 5000 hours at 105 °C, reflecting its durability and operational stability.
Additional features that enhance this component’s utility include a low leakage current of 0.864 mA and a ripple current of 290 mA, which help in maintaining the stability and extending the life of the capacitor under fluctuating voltage conditions. The component’s dimensions are practical for compact designs, with a size of 6.6 mm x 6.3 mm x 9.9 mm. This part is ROHS and Reach compliant, adhering to current environmental and safety standards.
Industry Applications for 16SVPG270M
The versatile properties and specifications of the 16SVPG270M capacitor make it suitable for a range of industry applications. However, it’s important to note that the following suggestions are conceptual and should be further verified by engineering and design teams to ensure compatibility and adherence to specific requirements:
- Consumer Electronics: This capacitor could potentially be integrated into devices such as smartphones, laptops, and tablets, where stability and efficiency in power management are critical. Its low ESR and high temperature tolerance might contribute to enhanced performance and extended device lifetimes.
- Computing and Data Storage: Data centers and computing platforms could utilize this capacitor to stabilize voltage and reduce noise in power supplies, potentially improving the reliability and performance of servers and storage units.
- Telecommunications: In communication equipment where consistent performance is mandatory, the low ESR and high ripple current capabilities of the 16SVPG270M could help in managing the power supply more efficiently, thus ensuring reliable operations.
- Industrial Automation: Automation systems often require components that can withstand fluctuating environmental conditions and continuous operation. The high temperature range and long life of this capacitor make it a suitable candidate for such applications.
- Audio and Video Systems: For high-end audio systems where sound clarity is crucial, employing a capacitor like the 16SVPG270M to minimize power supply noise could potentially enhance audio quality.
These potential industry applications are illustrative and necessitate thorough analysis and testing to ensure compliance with specific application standards.
About Panasonic Electronic Components
Panasonic Electronic Components, a division of Panasonic Corporation, is a key player in the development and manufacturing of electronic components, including capacitors. In the domain of Aluminum Electrolytic Capacitors, Panasonic offers a wide range of products designed to suit various applications, from consumer electronics to industrial systems. The 16SVPG270M is part of this extensive portfolio, exhibiting Panasonic’s commitment to quality, durability, and technological advancement in capacitor technology.
Where to Find 16SVPG270M by Panasonic Electronic Components
To procure the 16SVPG270M capacitor, it is recommended to search and compare on findchips.com. On our platform, you can access the latest stock levels, price comparisons, and availability from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Newark, among others. However, for current availability and pricing, it is best to check directly on findchips.com. Additionally, you can explore other similar parts from Panasonic or alternative manufacturers by browsing through the Aluminum Electrolytic Capacitors category link provided.