PTVS5V0Z1USKPYL by Nexperia

Overview of PTVS5V0Z1USKPYL by Nexperia

The PTVS5V0Z1USKPYL is characterized as a transient voltage suppressor diode specifically designed for mobile applications. This product is hosted in a small package style, specifically the SOD-964 package which is also noted as DSN1608-2, measuring just 1.6 by 0.8 mm, reflecting its suitability for compact and portable electronic devices. The diode is designed to handle transient over-voltages by clamping at a maximum voltage of 20.4V while maintaining a low stand-off voltage of 5V. For unidirectional applications, its breakdown voltage ranges between a minimum of 6.4V and a maximum of 7.8V. Key attributes such as its unidirectional nature and the ability to dissipate up to 2000 watts peak pulse power make it an essential safeguard component in protecting sensitive electronic circuits from voltage spikes.

Nexperia has structured this diode with a silicon avalanche technology offering a high degree of reliability required in harsh environments. The device is compliant with key international standards like IEC-60134 and IEC-61000-4-2, 4-5; IEC-61643-321, ensuring robust protection against electrostatic discharges and electrical fast transients. This product’s design also focuses on sustainability as reflected by its compliance with the REACH regulations.

The manufactured package is robust, encapsulated in plastic/epoxy, which is vital for mechanical stability and resilience in varied operating conditions. It can handle operating temperatures ranging from -40°C up to 125°C and is moisture sensitivity level 1, indicating high reliability for use in environments prone to moisture exposure.

The Transient Suppressors category acknowledges this component’s critical role in protecting circuits by controlling the excess voltages that might otherwise disrupt or damage components.

Industry Applications for PTVS5V0Z1USKPYL

The diverse applications for the PTVS5V0Z1USKPYL spread across various industries where protection from voltage spikes is crucial.

  • Consumer Electronics: The compact size and high efficiency of the PTVS5V0Z1USKPYL lend it to be potentially useful in consumer electronics such as smartphones, tablets, and other portable devices where space is at a premium and protection from electrostatic discharges is necessary.
  • Computing and Data Storage: Devices such as SSDs and portable hard drives that handle significant data transfer and require reliable protection against irregular voltage spikes might benefit from this type of diode.
  • Telecommunications: Network equipment like routers, modems, and other communication infrastructure could potentially incorporate this diode to protect against voltage transients caused by lightning strikes and other power fluctuations.
  • Industrial Automation: Automated machineries and control systems which are sensitive to voltage sags and surges could use such protective devices to ensure stable operation and longer equipment life.

It’s important to note that while these applications are viable, each use case necessitates a thorough analysis by engineering and design teams to ensure compliance with specific industry standards and system requirements.

About Nexperia

Nexperia is a leader in the field of discrete, logic, and MOSFET devices. The company’s focus extends robustly into Transient Suppressors, with a wide range of innovative diodes designed to provide protection against transient voltages in various electronic applications. Nexperia products like the PTVS5V0Z1USKPYL exemplify their commitment to providing protection solutions that meet stringent industry standards and cope with demanding environmental conditions. The company’s approach to manufacturing Transient Suppressors is grounded in delivering products that offer reliability, scalability, and high-performance under adverse conditions.

Where to Find PTVS5V0Z1USKPYL by Nexperia

To procure Transient Suppressors like the PTVS5V0Z1USKPYL by Nexperia, interested buyers should research on FindChips.com. Our site provides comprehensive information regarding current stock levels, pricing from various distributors, and detailed part data. Historically, distributors such as EBV Elektronik, DigiKey, Mouser Electronics, and Avnet have stocked this part. However, availability can fluctuate, and it is recommended that potential purchasers utilize FindChips.com to get real-time updates on availability and competitive pricing.

Compare pricing for PTVS5V0Z1USKPYL and other Transient Suppressors / Diodes at findchips.com