Overview of GRM033R61A104KE15D by Murata Manufacturing Co Ltd.
The GRM033R61A104KE15D by Murata Manufacturing Co Ltd is a ceramic capacitor, specifically a multilayer ceramic capacitor (MLCC). Characterized by its compact 0201 chip size, it exhibits a capacitance of 0.1 µF with a ±10% tolerance and operates within a temperature range of -55 °C to +85 °C. Featuring an X5R temperature coefficient, it ensures a stable capacitance across a wide temperature range, which is vital for various electronic applications. The capacitor is surface-mountable, compliant with RoHS, and suitable for reflow soldering, thanks to its JESD-609 e3 code and Nickel (Ni) barrier with Matte Tin (Sn) terminal finish, ensuring a reliable connection in printed circuit boards.
Industry Applications for GRM033R61A104KE15D
The versatility of the GRM033R61A104KE15D allows for its integration into a myriad of electronic circuits, making it invaluable across several industry sectors. Below are some potential application areas:
- Consumer Electronics: Its small size and reliability make it suitable for use in portable devices, such as smartphones, tablets, and wearable technology, where space is at a premium and high performance is required.
- Automotive: The part’s durability and operational temperature range make it potentially well-suited for automotive electronics, including sensor modules, infotainment systems, and control units.
- Industrial: In the industrial sector, this capacitor may be used in control systems, automation technology, and power management systems, where consistent performance and reliability are critical.
- Education and Research: For experimental setups and educational kits, its reliability, and straightforward implementation make it an ideal choice for prototyping and learning platforms.
Its specifications suggest that it may also be advantageous in applications requiring precise capacitance values with minimal fluctuation across a broad temperature spectrum, such as in timing circuits, filtering applications, and energy storage.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. stands as a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s expertise in the realm of capacitors, especially ceramic capacitors, is unmatched. Murata’s product line, including the GRM033R61A104KE15D and similar parts, showcases their commitment to providing solutions that meet the highest standards of quality, reliability, and performance. Their products serve as the backbone in a wide range of applications, from consumer electronics to automotive and industrial systems, underscoring their pivotal role in advancing technology and innovation across various sectors.
Where to Find GRM033R61A104KE15D by Murata Manufacturing Co Ltd
For procurement professionals and engineers searching for the GRM033R61A104KE15D, findchips.com offers a comprehensive platform to compare prices and stock levels across various distributors. We recommend checking out our site to discover current availability and pricing for this part. Additionally, our Ceramic Capacitors sections can be explored for alternate parts offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, this component has been available from distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, inventory levels and pricing are subject to change, so for the most up-to-date information, please refer to findchips.com.