A3I35D025WNR1 by NXP Semiconductors

Overview of A3I35D025WNR1 by NXP Semiconductors

The A3I35D025WNR1 by NXP Semiconductors is a Narrow Band High Power Amplifier, specifically designed for RF/microwave applications that operate within a frequency range of 3200 to 4000 MHz. This component is part of the Airfast series and functions as an RF LDMOS wideband integrated power amplifier, emphasizing its utility in handling significant power levels over a relatively narrow bandwidth. The device supports an average output power of 3.4 W and requires a 28 V power supply. It is packaged in a TO270WB format, providing a practical surface mount solution.

This product meets several critical compliance standards, including RoHS and REACH, ensuring it adheres to current environmental and safety regulations. The amplifier boasts impressive technical specifications such as a maximum operating frequency of 4000 MHz, a gain of 26.5 dB, and a high operating temperature range of -40 °C to 150 °C. The part’s construction aligns with modern engineering needs, featuring a plastic/epoxy package body material and a surface mount capability. NXP Semiconductors, reflecting its commitment to quality and performance in the RF and microwave sector.

Please note that the factory lead time for A3I35D025WNR1 is currently 10 weeks, as of the current writing.

Industry Applications for A3I35D025WNR1

The A3I35D025WNR1’s specific attributes and functionality make it suitable for various applications across numerous industries. Here are some potential applications:

  • Telecommunications: The high gain and frequency range of the A3I35D025WNR1 might potentially make it suitable for cellular base station amplifiers, where narrowband power amplification is needed to enhance signal transmission.
  • Consumer Electronics: This amplifier could possibly be used in devices requiring high-frequency RF signals, including satellite communication gadgets such as satellite phones.
  • Computing and Data Storage: High-frequency signal amplification might potentially be crucial in RFID systems used for data storage and retrieval processes, where precise, high-power RF signals could improve system efficiency.
  • Electronic Manufacturing: This amplifier could be beneficial in the manufacturing of RF test equipment, potentially aiding in the testing and production of other RF-enabled devices.

Note that these potential industry applications are solely conceptual and must be verified by engineering and design teams to ensure compliance with industry standards and specific operational requirements.

About NXP Semiconductors

NXP Semiconductors is a prominent player in the field of semiconductor technology, particularly known for their contributions to RF/Microwave Amplifiers. Their expertise spans various aspects of RF and microwave technology, catering to a wide range of applications from consumer electronics to automotive systems. The introduction of components like A3I35D025WNR1 showcases NXP’s capability to produce high-performance amplifiers that meet stringent industry standards and application-specific requirements.

The company’s broad portfolio not only includes narrow-band high power amplifiers but also a variety of other RF components that support a diverse set of functionalities across different industries. By consistently pushing the boundaries of RF technology, NXP Semiconductors remains at the forefront of innovations in microwave and RF amplification.

Where to Find A3I35D025WNR1 by NXP Semiconductors

For procurement professionals and engineers looking to source the A3I35D025WNR1, it is recommended to start your search at findchips.com. Here, you can access live inventory data and pricing from a range of distributors. Historically, the part has been available through distributors such as EBV Elektronik, Avnet Silica, Richardson RFPD, and Mouser Electronics. However, for the most current stock levels and purchasing options, visiting Findchips is advisable.

Additionally, for those considering alternatives to the A3I35D025WNR1, the same platform provides access to an extensive list of RF/Microwave Amplifiers offered by NXP Semiconductors and other manufacturers, ensuring you can make informed comparisons and decisions.

Compare pricing for A3I35D025WNR1 and other RF/Microwave Amplifiers / RF and Microwave at findchips.com