Overview of BAS3010S02LRHE6327XTSA1 by Infineon Technologies AG
The BAS3010S02LRHE6327XTSA1 is a Schottky Rectifier Diode designed by Infineon Technologies AG. This part features a single diode element and offers a low forward voltage drop (VF). With an operating capability up to 1 A and a maximum repetitive reverse voltage (VRRM) of 30 V, it serves well in high-efficiency applications where a fast switching diode is essential. The diode is encapsulated in a TSLP-2-17 package, with a no-lead terminal form at the bottom, and is primarily made of silicon.
The rectifier diode is RoHS compliant, ensuring it meets certain environmental standards including lead-free and hazardous substance regulations. The moisture sensitivity level of 1 indicates superior performance stability under various environmental conditions. Additionally, the part operates effectively within a broad temperature range from -55 °C to 150 °C, which suits demanding environments. Its configuration as a single element device in a small chip carrier package makes it suitable for compact electronic assemblies. Due to its technological utility as a Schottky rectifier, it exhibits low power loss, high efficiency, and fast switching response.
Industry Applications for BAS3010S02LRHE6327XTSA1
The BAS3010S02LRHE6327XTSA1 might be utilized in several demanding industries due to its robust performance characteristics. Here are potential applications:
- Space Technology: The device’s wide operating temperature range and high efficiency may make it suitable for space applications where reliability under extreme conditions is crucial. However, engineering assessments must verify that it meets the specific rigorous standards for space technology components.
- Aerospace and Defense: This diode could find applications in aerospace systems where lightweight and high-efficiency components are valued. Its performance in extreme temperatures could be beneficial for use in avionics and other critical aerospace subsystems. It’s important, however, for design teams to ensure that the part meets aerospace standards.
- Energy and Power Systems: In power conversion systems, Schottky diodes like BAS3010S02LRHE6327XTSA1 can be used to enhance the efficiency of solar inverters and other power regulatory systems by minimizing voltage drops and power losses. Suitable analysis is required for adherence to industry-specific standards before integration.
These potential industry applications are hypothetical and illustrative; actual application in these fields requires comprehensive validation by qualified engineering and design teams to meet industry-specific standards and requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading developer and manufacturer of semiconductor solutions, known for its innovative approach in the field of electronic components, including a wide array of diodes. In particular, their portfolio includes various Rectifier Diodes, like the BAS3010S02LRHE6327XTSA1, which are designed to offer reliability and high performance in challenging electronic circuits. Infineon’s commitment to research and development in semiconductor technology allows them to produce components that meet diverse market needs with efficiency and precision, making them a go-to manufacturer for Rectifier Diodes of high quality.
Where to Find BAS3010S02LRHE6327XTSA1 by Infineon Technologies AG
To locate and purchase the BAS3010S02LRHE6327XTSA1, it is recommended that prospective buyers use FindChips.com. The site provides not only stock levels and pricing information but also lists many reputable distributors. Historically, this part has been available through distributors such as LCSC, EBV Elektronik, and Mouser Electronics, among others. For the most accurate and current information, however, checking FindChips will yield the best results. Additionally, for those interested in exploring similar parts or alternatives, the Rectifier Diodes section may offer valuable comparisons.