2305909-4 by TE Connectivity

Overview of 2305909-4 by TE Connectivity

This part is a Barrier Strip Terminal Block designed for a rated current of 15A and can accommodate a wire cross-section of 3.31 mm2. It features a pluggable mounting type, which facilitates easy installation and removal without disturbing the entire assembly. The Terminal Block is equipped with a single row of 4 positions, each with a pitch of 5mm and utilizes a screw termination method for secure wire retention. Rated at 300V, this product conforms to UL safety approval standards ensuring reliability and safety in various applications. TE Connectivity, known for their robust and high-quality components, manufactures the 2305909-4. It comes packaged in tape and reel, which aids in automated assembly processes, indicating that it is suitable for high-volume production environments.

Industry Applications for 2305909-4

The 2305909-4 terminal block from TE Connectivity could potentially be utilized in a variety of industry applications. The choice of this component in specific industries depends on several factors including its rated current, voltage, and compliance with safety standards. Below are examples of industries where these characteristics align with the operational requirements:

  • Industrial Automation: In automation systems, reliable and robust connectivity solutions are crucial. The high current rating and voltage capacity of the 2305909-4 could make it suitable for use in motor control centers, PLCs, and automated manufacturing equipment, where secure and durable connections are required.
  • Renewable Energy: Systems such as solar inverters or wind turbine controls, which require dependable connectivity for the efficient transfer of power and signals, might benefit from utilizing this type of terminal block. Its high voltage and current ratings, along with UL safety approval, ensure that it can handle the rigors of renewable energy applications.
  • Robotics and Drones: The small form factor coupled with the ease of use provided by the pluggable design could potentially make the 2305909-4 suitable for power distribution within compact robotic systems and drones. Its robust design ensures that it can withstand the dynamic environments typically associated with these applications.

Note that these potential industry applications are conceptual and should be evaluated by engineering and procurement professionals to ensure compliance with specific industry standards and requirements.

About TE Connectivity

TE Connectivity is a global leader in the field of electronic connectivity solutions, featuring a broad range of components that cater to various sectors and applications. Specifically, within the realm of Terminals and Terminal Blocks, TE Connectivity offers products like the 2305909-4, which are designed to meet diverse industrial needs. These components are engineered to facilitate reliable and efficient electrical and signal connections in a variety of settings. TE Connectivity consistently invests in the innovation of their Terminal Blocks to provide solutions that enhance performance, reliability, and ease of use.

Where to Find 2305909-4 by TE Connectivity

To source the 2305909-4 or explore alternative options within the Terminals and Terminal Blocks subcategory, a visit to findchips.com is recommended. It provides comprehensive, up-to-date information on availability and pricing from various distributors. Historically, notable distributors like Master Electronics, Avnet Americas, Future Electronics, and Mouser Electronics have stocked this component. However, inventory levels and distributor availability are subject to change, so checking current details on FindChips is advised.

Compare pricing for 2305909-4 and other Terminals and Terminal Blocks at findchips.com