Overview of B3B-PH-K-S(LF)(SN) by JST Manufacturing
The B3B-PH-K-S(LF)(SN) is a male board connector featuring three contacts in one row, designed for through-hole mounting and comes with a straight orientation for solder terminals. Manufactured by JST (Japan Solderless Terminals), this component is part of the PH Series and supports a 2 mm pitch spacing. The body dimensions are compact, with a breadth of 0.177 inch, a depth of 0.236 inch, and a length of 0.311 inch. It is RoHS compliant, adhering to current environmental regulations by avoiding hazardous substances in its construction.
This connector is distinguished for its locking mounting option and low profile design, making it suitable for dense PCB layouts requiring reliable connections. The insulator is made of polyamide 66, known for its durable mechanical and thermal properties, thereby ensuring stability in diverse operating conditions. The connector can handle an electrical current of up to 2 A and provides a dielectric withstanding voltage of up to 800 VAC.
Industry Applications for B3B-PH-K-S(LF)(SN)
The versatile features of B3B-PH-K-S(LF)(SN) might allow it to be utilized in various industry applications. The following industries could potentially harness this connector, considering its attributes:
- Consumer Electronics: Devices such as wearables, smart home appliances, and mobile accessories could utilize this connector for internal power and data connections due to its compact size and robust insulation properties.
- Computing and Data Storage: In desktops, servers, and storage systems, the space-saving design and locking features provide secure and reliable connections for data transmissions.
- Industrial Automation: This connector could potentially be integrated into automated machinery control systems, where stable and reliable connections are essential for operational precision and safety.
- Audio and Video Systems: Professional audio and video equipment requiring dependable connectivity and minimal signal interference might benefit from this connector’s solid performance characteristics, including its high insulation resistance.
It should be emphasized that these potential industry applications are strictly illustrative, and specific connector suitability must be validated by engineering and design experts in accordance with industrial standards and bespoke product requirements.
About JST Manufacturing
JST Manufacturing is recognized for its production of quality connectors, including the subcategory of Headers and Edge Type Connectors. Their range, including the B3B-PH-K-S(LF)(SN), is preferred in various technologies and applications due to robust design and reliable performance. Known for their innovation in connector solutions, JST connectors are frequently a top choice for applications requiring precise and durable connectivity solutions.
Where to Find B3B-PH-K-S(LF)(SN) by JST Manufacturing
To procure the B3B-PH-K-S(LF)(SN), and explore similar solutions in Headers and Edge Type Connectors, findchips.com provides a comprehensive platform. On Findchips, you can view current availability and pricing from a variety of distributors. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, and Newark among others. However, customers should review current stock levels and diverse sourcing options through Findchips for up-to-date information.