BGU7005,115 by NXP Semiconductors

Overview of BGU7005,115 by NXP Semiconductors

The BGU7005,115 by NXP Semiconductors is a silicon germanium carbon (SiGe:C) low noise amplifier (LNA) MMIC specifically designed for satellite navigation systems such as GPS, GLONASS, Galileo, and Compass. Housed in a 6-pin XSON package, this amplifier operates within a frequency range of 1.559 GHz to 1.61 GHz. It features a characteristic impedance of 50 ohms, which is typical for applications requiring low reflection and optimized signal power transfer.

This component is marked by its notable amplification capability with a gain of 14 dB, operating over a wide temperature range from -40°C to +85°C. Given its power supply requirement of just 1.8V, it is optimized for low-power applications, making it suitable for use in devices where power efficiency is critical. The mounting feature is surface mount, allowing for easier assembly and integration into modern electronic devices. This part is compliant with RoHS and REACH, indicating adherence to environmental standards.

Industry Applications for BGU7005,115

Considering its specifications and operational characteristics, the BGU7005,115 could be potentially useful in a variety of industries where precision navigation and low power consumption are required. Examples of potential application industries and their relevant use cases include:

  • Consumer Electronics: This LNA might be integrated into devices such as smartphones, personal navigation devices, and wearable technology. The BGU7005,115’s low power requirements and considerable gain could enhance the accuracy and prolong the battery life of these devices.
  • Environmental Monitoring: In systems that track weather conditions or environmental changes using GPS technology, the BGU7005,115 could provide reliable signal amplification. This is crucial in environments where signal integrity might be compromised due to obstructions or other factors.
  • Transportation and Logistics: For fleet tracking and management systems that rely on accurate real-time location data, integrating an amplifier like BGU7005,115 could potentially improve the reliability and accuracy of GPS signals, benefiting operational efficiency and safety.
  • Telecommunications: In infrastructure involving GPS for timing and synchronization, the BGU7005,115 could essentially enhance the stability and reliability of these communications systems.

Note that these potential industry applications are conceptual and would require thorough analysis and verification by engineering teams to ensure compliance with industry standards and application-specific requirements.

About NXP Semiconductors

NXP Semiconductors is a leading supplier in the electronics industry, with a focus on innovations within the RF and microwave sector, among others. They are particularly notable in the realm of RF/Microwave Amplifiers. NXP designs and manufactures an extensive range of RF components, including a variety of amplifiers like the BGU7005,115 which is part of their broad portfolio designed to meet the diverse needs of modern electronics. NXP’s components are recognized for their quality, performance, and the innovative technologies they embody, which help drive advances in various applications from automotive to consumer electronics.

Where to Find BGU7005,115 by NXP Semiconductors

To purchase the BGU7005,115, buyers are recommended to search on findchips.com. This site provides access to stock levels and current pricing from a variety of distributors. Historically, distributors such as Richardson RFPD, Avnet Americas, Future Electronics, and Mouser Electronics have stocked this part. To find potential alternate parts to the BGU7005,115 offered by NXP Semiconductors or other manufacturers, exploring the capabilities under the RF/Microwave Amplifiers category on findchips.com is recommended.

Compare pricing for BGU7005,115 and other RF/Microwave Amplifiers / RF and Microwave at findchips.com