BC857C,215 by Nexperia

Overview of BC857C,215 by Nexperia

BC857C,215 is a PNP transistor characterized by a collector-emitter voltage of 45V and a collector current of 0.1A. Packaged in a surface-mount TO-236 (also known as SOT-23), this device offers compactness with three gull wing terminals for easy mounting. The transistor features a DC current gain (hFE) minimum of 420, showcasing its efficiency in amplifying electronic signals. Produced by Nexperia, this component has been in active production since its introduction on April 17, 1997.

The BC857C,215 features a maximum operating temperature of 150°C, making it suitable for high-temperature environments. Its transition frequency is at a nominal 100 MHz, which facilitates its application in high-speed switching. Moreover, with a maximum VCEsat of 0.65 V, it confirms low saturation voltages, thus ensuring lower power losses in conducting states. Certified RoHS compliant and a Moisture Sensitivity Level of 1, this transistor addresses key environmental and reliability concerns, which is crucial for a variety of applications.

Noteworthy for its signal processing capabilities, BC857C,215 falls under the Small Signal Bipolar Transistors category. These attributes position the BC857C,215 as a primary candidate for roles in digital and analog circuits requiring switching and amplification functions.

Industry Applications for BC857C,215

The versatile characteristics of BC857C,215 ensure its potential use across a diverse range of applications. Its performance parameters, particularly in switching applications, could render it suitable in several key industries such as:

  • Education and Research: In prototyping and experimental circuits often used in educational setups and research labs, the BC857C,215 might be used to demonstrate basic PNP transistor operations, amplification, and switching processes.
  • Security and Surveillance: Security cameras and motion detectors, that require reliable switching for operational control, could potentially use this transistor. Its quick response time and high transition frequency make it suitable for these applications.
  • Audio and Video Systems: In audio amplifiers and video signal processing equipment, the necessary signal modulation and amplification might involve the use of transistors like the BC857C,215. Its low saturation voltage and high gain can contribute to better performance and energy efficiency in these devices.

Please note, these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by appropriate engineering and design teams for adherence to industry standards and specific application requirements.

About Nexperia

Nexperia is a key player in the domain of discretes, logic, and MOSFET devices, particularly known for its steadfast focus on efficiency and miniaturization in semiconductors. In the particular group of Small Signal Bipolar Transistors, Nexperia has consistently delivered a variety of reliable components, including the BC857C,215. Their products are characterized by robust performance in demanding electronic circuits, addressing the needs of a wide array of industrial applications. Nexperia’s reputation for producing durable and precise components mirrors in the BC857C,215, among others, which are designed to meet stringent specifications and diverse customer requirements.

Where to Find BC857C,215 by Nexperia

To locate and purchase the BC857C,215, visiting findchips.com is advisable. The site offers comprehensive and updated listings on availability and pricing from various distributors. Historically, the BC857C,215 has been accessible from several major distributors including New Advantage Corporation, Chip1Stop, Avnet Asia, and DigiKey. It’s essential to verify current stock levels and pricing at findchips.com due to the ever-changing nature of electronic component availability.

For exploring alternatives to BC857C,215 within the category of Small Signal Bipolar Transistors, findchips.com can also supply listings for similar components manufactured by Nexperia or other manufacturers.

Compare pricing for BC857C,215 and other Small Signal Bipolar Transistors at findchips.com