ADIS16488BMLZ by Analog Devices Inc

Overview of ADIS16488BMLZ by Analog Devices Inc.

The ADIS16488BMLZ by Analog Devices Inc. stands out as a Tactical Grade, Ten Degrees of Freedom Inertial Sensor, making it a significant component in the realm of signal circuits, specifically classified under Other Signal Circuits. This component is designed to provide exceptional accuracy and performance in measuring acceleration, angular rate, and magnetic field across all three spatial dimensions, making it an indispensable part of advanced navigation systems, among other applications.

This product is currently in active lifecycle status according to its Part Data Attributes, showing a strong commitment by Analog Devices Inc. to continue its production and support. Its package is described as being ROHS compliant, encapsulated in a module that has 24 pins with a rectangular shape and a microelectronic assembly style. With operation temperatures ranging between -40 °C and 105 °C, it is equipped to handle industrial-grade applications requiring stability in extreme conditions. Additionally, the detailed specifications mention a supply voltage range from 3 V to 3.6 V, compatible with most modern electronic systems’ power requirements.

Industry Applications for ADIS16488BMLZ

The versatility of the ADIS16488BMLZ makes it suitable for a wide range of applications:

  • Consumer Electronics: It may be incorporated into high-performance gaming devices, virtual reality systems, and other consumer gadgets where enhanced motion sensing and navigation capabilities are crucial.
  • Internet of Things (IoT): Its high precision sensing abilities could potentially make it a key component in IoT devices that require accurate environmental readings and positioning.
  • Industrial Automation: Automation systems that rely on precise positioning and navigation for robotics and machinery control may benefit significantly from this sensor.
  • Robotics and Drones: Given its Tactical Grade designation, the ADIS16488BMLZ is highly suitable for advanced robotics and drones where precise inertial measurements are paramount for stability and navigation.

This sensor’s broad operating temperature range and robust package also suggest its utility in applications demanding high reliability and durability.

About Analog Devices Inc.

Analog Devices Inc. is a renowned manufacturer in the signal processing domain, particularly known for its innovative approach in designing and producing high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). The ADIS16488BMLZ is a testament to their expertise, representing a significant advancement in Other Signal Circuits. Analog Devices Inc. offers a broad array of similar parts, catering to various requirements for precision sensing and signal processing across many applications, showcasing their commitment to supporting advanced technological solutions.

Where to Find ADIS16488BMLZ by Analog Devices Inc

To purchase the ADIS16488BMLZ, prospective buyers are encouraged to use findchips.com for the most current stock levels and pricing information. On findchips.com, you can also explore Other Signal Circuits for alternative parts offered by Analog Devices Inc. or other manufacturers if ADIS16488BMLZ doesn’t exactly meet your requirements. In the past, ADIS16488BMLZ has been available from distributors such as Newark, DigiKey, Mouser Electronics, element14 Asia-Pacific, and Farnell, among others. However, for the most accurate and up-to-date availability and pricing, directly checking findchips.com is highly recommended.

Compare pricing for ADIS16488BMLZ and other Other Signal Circuits / Signal Circuits at findchips.com