Overview of CRCW040260K4FKED by Vishay Intertechnologies
The CRCW040260K4FKED is a fixed resistor from Vishay Intertechnologies, recognized for its reliability in a variety of electronic applications. This resistor features a metal glaze/thick film technology, suitable for handling a power rating of 0.063W, and operates efficiently within a voltage range of up to 50V. With a resistance value of 60.4K ohm and a precision tolerance of ±1%, it ensures high accuracy and stability in circuit designs. The component is also characterized by its 100 ppm/°C temperature coefficient, offering consistency in performance over a range of environmental conditions.
The compact package style, denoted as 0402 [1005 Metric], makes this resistor suitable for dense PCBs in modern electronic devices, followed by a surface mount configuration that facilitates easier assembly and manufacturing processes. In terms of environmental compliance, this resistor is both RoHS compliant and halogen-free, ensuring that it meets current industry standards for environmentally safe components. Additional features include its capability to be adjusted via laser trimming, enhancing its precision for specific needs within complex circuits.
Industry Applications for CRCW040260K4FKED
The versatility of CRCW040260K4FKED finds its application in various industries primarily due to its high precision, stability, and compliance with critical standards such as AEC-Q200, signifying suitability for automotive applications. Here are some potential applications for this thick film resistor:
- In Consumer Electronics, this resistor could potentially be used in precision electronics like wearables and smartphones, where stable and exact resistance is necessary to manage power and ensure long operational life.
- The part might serve well in Computing and Data Storage systems, such as in power supply circuits and data processing units where accuracy and thermal stability are essential for maintaining system integrity under varying temperatures.
- Within Telecommunications equipment, where signal integrity is paramount, the precision and stability offered by the resistor may be crucial for maintaining clear communications and reliable operation.
- Potentially useful in Healthcare devices, especially in critical diagnostic equipment where precise measurements are crucial for accurate readings and patient safety.
- This resistor could also see use in Environmental Monitoring systems, where accurate readings are vital for assessing conditions like pollution levels or atmospheric changes.
Note these potential industry applications are conceptual and require further analysis by engineering and design teams to ensure adherence to specific industry standards and requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic components industry, particularly known for its extensive range of resistors, including Metal Glaze/Thick Film Resistors. Vishay’s expertise in manufacturing advanced passive components makes it a preferred choice for designers looking for reliable and efficient solutions to their circuit design challenges. The CRCW040260K4FKED, similar to other products from Vishay, is designed to meet rigorous performance demands through innovative material science and process technology, reinforcing its commitment to providing high-quality, dependable components.
Where to Find CRCW040260K4FKED by Vishay Intertechnologies
For purchasing the CRCW040260K4FKED, or exploring alternate parts, findchips.com is an excellent platform. It provides comprehensive stock levels and pricing from various distributors. Historical availability has included distributors such as LCSC, Chip1Stop, Avnet Asia, and Mouser Electronics, among others. It is advisable to visit findchips.com to check the current availability and pricing at these or other distributors.