Overview of CC0402MRX5R5BB225 by YAGEO Corporation
The CC0402MRX5R5BB225 capacitor by YAGEO Corporation is a multilayer ceramic capacitor (MLCC) that features a capacitance of 2.2 µF and a rated DC voltage of 6.3 V. This component is designed in a compact 0402 (1005 metric) package measuring just 1 mm by 0.5 mm with a height of 0.5 mm, well-suited for surface mount technology (SMT). Characterized by an X5R dielectric material, it offers stable performance across a broad temperature range of -55°C to +85°C.
This ceramic capacitor is compliant with several regulatory standards, including RoHS and REACH, indicating its suitability for use in various industries concerned with environmental standards. The terminals are finished with matte tin over a nickel barrier, enhancing its solderability and longevity in circuit applications. The component is packaged and shipped on 7-inch paper tape reels, facilitating automated assembly processes.
Note, the part’s factory lead time as of the current writing is approximately 20 weeks, which might affect inventory planning and procurement strategies.
Industry Applications for CC0402MRX5R5BB225
The CC0402MRX5R5BB225 ceramic capacitor can be potentially employed in multiple sectors, aiming to enrich electronic solutions by providing reliable capacitance and voltage support:
- Energy and Power Systems: It could potentially be used in the power regulation circuits of renewable energy systems, such as solar inverters or wind turbine controls, which require durable components capable of operating in variable temperature ranges.
- Transportation and Logistics: This capacitor might be employed in electronic systems within transportation infrastructure, possibly supporting communications equipment or sensor modules that monitor vehicle and cargo status. The X5R dielectric’s ability to handle temperature variations could be beneficial for outdoor equipment.
- Renewable Energy: In renewable energy applications such as solar power arrays and battery management systems for energy storage solutions, this type of capacitor might play a critical role in smoothing voltage and managing power distribution effectively.
- Automotive: Should automotive industry applications require components like this, ensuring compliance with industry standards will be crucial. This capacitor might potentially be suitable for non-critical systems within vehicles, given its operational temperature range and compact size.
It should be noted that these potential industry applications are conceptual and require rigorous verification by engineering teams to confirm compliance with specific industry standards and real-world suitability.
About YAGEO Corporation
YAGEO Corporation stands as a significant global supplier of a wide range of passive components, including an extensive variety of capacitors. Their expertise in Ceramic Capacitors is especially notable, covering a broad spectrum from general-purpose MLCCs to application-specific capacitors. Alongside CC0402MRX5R5BB225, YAGEO manufactures various other capacitors that endure stringent quality checks, ensuring reliability and performance in diverse applications. Their commitment to innovation in the manufacturing processes and dedication to environmental standards make their components well-respected among OEMs and other users in the electronics industry.
Where to Find CC0402MRX5R5BB225 by YAGEO Corporation
To source the CC0402MRX5R5BB225 ceramic capacitor, consider utilizing Findchips.com as an invaluable resource. Our platform offers updated information on stock levels and pricing from multiple distributors. Historically, distributors like DigiKey, Mouser Electronics, Newark, and Future Electronics have been known to stock this part. However, for the most current availability and competitive pricing, please check on Findchips.com. Additionally, for those seeking alternative options, the same site provides access to a variety of Ceramic Capacitors from YAGEO Corporation and other manufacturers, allowing you to compare and procure the components best suited to your requirements.