RH02510R00FE02 by Vishay Intertechnologies

Overview of RH02510R00FE02 by Vishay Intertechnologies

The RH02510R00FE02 is a fixed resistor characterized by its wire wound technology and a power rating of 25 watts. It has a resistance of 10 ohms with a precise tolerance of ±1% and a temperature coefficient of ±20 ppm/°C. This resistor is designed for chassis mounting and is encapsulated in an aluminum housing which supports heat dissipation. Among its mechanical attributes, it features a lug terminal shape and is plated with nickel/palladium/gold (Ni/Pd/Au), ensuring robust and reliable connections.

Vishay Intertechnologies manufactures this component, adhering to strict industry standards. The resistor is RoHS compliant and reaches compatibility, further ensuring global acceptance and usability. Structurally, it boasts an impressive operating temperature range from -55 °C to +250 °C, making it versatile across various thermal environments. With a rated power dissipation at a lead length of 11.13 mm and a package style specifically designed for chassis mounting, it’s engineered for stability and endurance. Notably, factory lead time is currently set at 8 weeks and 3 days as of the current writing.

Industry Applications for RH02510R00FE02

The RH02510R00FE02 may potentially be applicable in several industries due to its robust capabilities and features. Below are some example industries and related applications where this type of resistor could be utilized:

  • Industrial Automation: This resistor could potentially be used in motor control circuits in automated production lines, where stability and tolerance to variable temperature conditions are crucial.
  • Aerospace and Defense: Given the wide temperature range and durable construction, this resistor might be suitable for use in aerospace avionics and military hardware, where reliable performance in extreme conditions is necessary.
  • Consumer Electronics: The resistor might be found in power supplies for consumer electronics, where precision and efficiency are needed to ensure the longevity and safety of the devices.
  • Telecommunications: It could serve in power regulation systems within telecommunications infrastructure, contributing to stable operation under varying thermal and electrical conditions.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the design and manufacture of Wire Wound Resistors, among other electronic components. This company is known for its wide range of resistors, including fixed and variable types, catering to virtually every market need. Specifically, in the domain of Wire Wound Resistors, Vishay offers components like the RH02510R00FE02, which are recognized for their durability, reliability, and precision. Vishay’s components are frequently utilized in applications requiring high reliability and performance, which speaks to their commitment to quality and consistency in manufacturing.

Where to Find RH02510R00FE02 by Vishay Intertechnologies

To purchase the RH02510R00FE02, one should consider using findchips.com. On this site, buyers can explore not only the product availability and pricing but also options from various distributors like LCSC, TTI, Future Electronics, and Mouser Electronics among others. To find alternatives or explore further within the category of Wire Wound Resistors, the mentioned link provides additional insights and product options, possibly from Vishay Intertechnologies or other manufacturers.

Compare pricing for RH02510R00FE02 and other Wire Wound Resistors at findchips.com