IRF7507TRPBF by Infineon Technologies AG

Overview of IRF7507TRPBF by Infineon Technologies AG

The IRF7507TRPBF by Infineon Technologies AG is a Power Field-Effect Transistor designed with dual channel configuration, encompassing both N-channel and P-channel MOSFETs within a single package. This component features a maximum drain-source voltage of 20V with a continuous drain current of 2.4A for the N-channel and 1.7A for the P-channel. It sports a relatively low drain-source on-resistance of 0.14 ohms, which enhances its efficiency in various applications.

Rohs compliant and packaged in a RoHS-compliant Micro8 (SOIC-8) outline, the IRF7507TRPBF adheres to environmental standards, ensuring reduced hazardous materials in electronic components. Furnished with features such as ultra-low resistance and built-in diode elements separate from the MOSFET channels, this transistor is optimized for performance and reliability. It supports an extensive operating temperature range from -55°C to 150°C, suitable for varying environmental conditions.

Indicated as obsolete in the latest lifecycle data from Infineon Technologies AG, the IRF7507TRPBF continues to be relevant in specific modules where replacements for similar specifications are sought. The component’s surface mount technology complements contemporary manufacturing processes, promoting ease of design and integration into various electronic systems.

Industry Applications for IRF7507TRPBF

The IRF7507TRPBF might be suitable for various applications across several industries, such as:

  • Consumer Electronics: Due to its dual N/P-channel configuration and high reliability, it could potentially be used in power management applications within consumer electronics like smartphones, tablets, and laptops. The component’s capacity to handle significant voltage and current levels makes it suitable for charging circuits, power distribution roles, and switching applications.
  • Energy and Power Systems: This device might be used in power supply units and inverters which are crucial for converting and regulating voltages within these systems. Its high drain current rating and low on-resistance could contribute to efficient power conversion, possibly minimizing energy loss.
  • Renewable Energy: For applications such as solar inverters and wind turbine controllers, the IRF7507TRPBF might be ideal due to its robust temperature handling and efficient switching capabilities. Its built-in diode configurations and durability support long-term functionality in outdoor environments subjected to varying climatic conditions.

Please note that these potential industry applications are highly conceptual and require sophisticated analysis and verification by professional engineering and design teams to meet specific requirements and adhere to industry standards.

About Infineon Technologies AG

Infineon Technologies AG is a globally recognized leader in semiconductor and system solutions, particularly noted for its Power Field-Effect Transistors. Infineon’s commitment to quality and innovation is evident in its wide range of transistor products, which includes devices like the IRF7507TRPBF. These components are known for their reliability, efficiency, and cutting-edge MOSFET technology. Infineon consistently drives innovation in the field, with a strong focus on sustainable and environmentally friendly manufacturing practices.

Where to Find IRF7507TRPBF by Infineon Technologies AG

To purchase the IRF7507TRPBF, your primary resource should be findchips.com. This site provides access to current stock levels, pricing information, and availability from multiple distributors. It’s advisable to check the latest data as distributor stocks can vary. Previously, this part has been available at distributors such as:

  • EBV Elektronik
  • Chip1Stop
  • TME
  • Rochester Electronics

For alternatives to the IRF7507TRPBF, consider exploring other Power Field-Effect Transistors either from Infineon Technologies AG or other manufacturers, depending on the specific requirements of your application.

Compare pricing for IRF7507TRPBF and other Power Field-Effect Transistors / Transistors at findchips.com