CL10B104JB8NNNC by Samsung Electro-Mechanics

Overview of CL10B104JB8NNNC by Samsung Electro-Mechanics

The CL10B104JB8NNNC is a multilayer ceramic capacitor (MLCC) designed for surface mount technology and encapsulated in a compact 0603 package. This part offers a capacitance of 0.1 µF, with a ±5% tolerance, and is operable in a voltage range up to 50 V. Featuring an X7R dielectric, it is characterized by a stable temperature coefficient of 15 ppm/°C, maintaining its performance across a broad temperature range from -55°C to +125°C.

Offered in a tape and reel packing method, specifically in a 7-inch cardboard paper reel, it ensures ease of automated assembly processes. Its terminals are finished with matte tin (Sn) over nickel (Ni) barrier, delivering excellent solderability and resistance to oxidation. The part is acknowledged for its lead-free and RoHS compliance, meeting current environmental standards such as REACH and produced under the ECCN code “EAR99”.

Industry Applications for CL10B104JB8NNNC

Given its specifications, CL10B104JB8NNNC may potentially be suitable for various high-reliability applications. Here are some ideal industries where this component could be used:

  • Consumer Electronics: This capacitor could potentially be integrated into consumer electronic devices such as smartphones, tablets, and laptops where stability and reliability over a wide temperature range are crucial.
  • Telecommunications: In telecommunications equipment, this capacitor might be used to stabilize voltage and filter noise in communication devices, ensuring signal integrity under varying environmental conditions.
  • Industrial Automation: It could also be utilized in industrial automation systems where components must endure harsh conditions and maintain performance for process stability and safety.
  • Computing and Data Storage: In computing systems, including servers and storage devices, this type of capacitor could potentially be applied for smoothing and decoupling applications, enhancing system reliability.
  • Automotive: For innovative automotive applications, where components need to meet strict regulations and exhibit high reliability in temperature fluctuations, this capacitor could potentially be considered.

These potential industry applications are conceptual and illustrative, and they require thorough analysis and verification by engineering and design teams to ensure compatibility, adherence to industry standards, and suitability for specific application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, a subsidiary of the Samsung Group, is a pivotal player in the manufacturing of a diverse range of electronic components, including Ceramic Capacitors. Their comprehensive portfolio of capacitors, including products like the CL10B104JB8NNNC, exemplifies their commitment to delivering components that meet rigorous quality and performance standards. With innovations in material science and process technology, Samsung Electro-Mechanics has maintained a leading position in the electronic manufacturing sector, especially noted for their advancements in miniaturization and enhanced capacitor functionality.

Where to Find CL10B104JB8NNNC by Samsung Electro-Mechanics

To purchase the CL10B104JB8NNNC or explore alternative Ceramic Capacitors that might be offered by Samsung Electro-Mechanics or other manufacturers, visiting findchips.com is highly recommended. Historically, distributors such as LCSC, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have stocked this component. However, stock levels and pricing are subject to change, and the most current information can be accessed on findchips.com.

Compare pricing for CL10B104JB8NNNC and other Ceramic Capacitors at findchips.com