Overview of Q48SQ12033NRFH by Delta Electronics Inc.
The Q48SQ12033NRFH is a DC-DC regulated power supply module featuring a single output and an impressive total power output of 400W. This component belongs to the subcategory of Power Supply Modules within the broader category of Power Circuits. Prominent features of this module include its HYBRID nature and quarter brick package (QUARTER BRICK PACKAGE-8), specifically designed for through-hole mounting. The converter offers a nominal output voltage of 12V at 33A, accommodating a wide input voltage range from 36V to 75V, with a nominal input of 48V. This versatility in input voltage makes it suitable for a diversity of power supply scenarios.
Technically, the Q48SQ12033NRFH is structured with a RECTANGULAR package shape and a MICROELECTRONIC ASSEMBLY style, measuring 57.9 mm in length and 36.8 mm in width with a maximum seated height of 13.2 mm. The technology underpinning this module is characterized as HYBRID, and it does not conform to Surface Mount technology, opting instead for PIN/PEG terminals which are dual positioned. As for standards compliance, this module is RoHS and REACH compliant, and categorized under the ECCN code of “EAR99”, making it broadly applicable globally without extensive export restrictions. The hybrid design, combined with adjustability features (Trim/Adjustable Output), allows for application flexibility and fine tuning within operational specifications.
Industry Applications for Q48SQ12033NRFH
The characteristics and specifications of Q48SQ12033NRFH render it potentially suitable for various high-power demanding applications. It is important for design teams to thoroughly evaluate and verify its compliance with specific application requirements and industry standards.
- Telecommunications: Given its high output and robust power management capabilities, the Q48SQ12033NRFH might be ideally suited for telecommunications equipment which requires reliable and sustained power distribution to maintain network operations.
- Industrial Automation: This power supply module could potentially be used in industrial automation for controlling machinery and large industrial equipment, especially in scenarios where a broad range of input voltage and high power output are needed.
- Computing and Data Storage: The combination of high power capacity and the regulated output could make this module an excellent component in power supply units for data centers and server farms, helping to manage and distribute electrical power efficiently across extensive computing resources.
- Robotics and Drones: The Q48SQ12033NRFH could also find application in robotics and drone manufacturing, particularly for high-performance models necessitating substantial power that must be regulated carefully to avoid damaging sensitive microcontrollers and motors.
Please note that these industry applications are conceptual and illustrative. Actual use of Q48SQ12033NRFH in these fields needs to be validated by engineers and designers to ensure compatibility and adherence to specific operational guidelines.
About Delta Electronics Inc.
Delta Electronics Inc. is a recognized leader in the development and manufacturing of electronic components and systems, with a particular focus on advanced power solutions. Within the Power Supply Modules subcategory, Delta Electronics provides a wide array of products like the Q48SQ12033NRFH. The manufacturer excels in producing components that incorporate innovative power management technologies intended for a vast range of industrial, commercial, and consumer applications. Known for its commitment to quality and sustainability, Delta integrates state-of-the-art technology in power electronics to meet the evolving demands of contemporary digital and high-energy-consuming environments.
Where to Find Q48SQ12033NRFH by Delta Electronics Inc
To purchase the Q48SQ12033NRFH, one should start by exploring comprehensive listings on Findchips.com. Checking findchips.com serves as the optimal pathway to access current availability, pricing, and detailed specifications directly linked to distributors. Previously, this part has been available at distributors such as Neutron USA, Future Electronics, Mouser Electronics, and DigiKey, though stock levels and availability can vary. To evaluate alternate parts within the Power Supply Modules category that might also meet specific requirements, consulting Power Supply Modules on Findchips.com could provide additional options.