KTY82/210,215 by NXP Semiconductors

Overview of KTY82/210,215 by NXP Semiconductors

The KTY82/210,215 by NXP Semiconductors is a silicon temperature sensor encapsulated in a TO-236 package, specifically a SOT-23-3 plastic housing. This device is designed for temperature sensing and measurement, featuring a 3-pin configuration and a compact form factor with the body dimensions typically measuring 1.3 mm in breadth, 1 mm in height, and 2.9 mm in length.

As a Temperature Sensor subcategory component, this sensor operates within a wide temperature range from -55 °C to +150 °C and reports a nominal resistance (R0-Nom) of 1630 Ω. Its key characteristics include a maximum operating current of 10 mA and surface-mount technology (SMT) compatibility, which facilitates easy integration on a variety of printed circuit boards. The tin (Sn) termination finish ensures good solderability and long-term reliability. Moreover, the KTY82/210,215 is compliant with RoHS and REACH, ensuring its suitability in applications emphasizing environmental standards.

Industry Applications for KTY82/210,215

Given its specifications and operational capabilities, the KTY82/210,215 temperature sensor could be employed in several industries, each benefiting from its precision and durability. The potential applications in specific sectors are conceptual and would need thorough validation from respective engineering teams:

  • Consumer Electronics: This sensor might be integrated into smart home devices such as thermostats, HVAC controllers, and appliances needing temperature monitoring to enhance energy efficiency and user comfort.
  • Industrial Automation: In automation systems, reliable temperature monitoring is crucial. The KTY82/210,215 might be utilized for process control systems, ensuring that machinery operates within safe temperature limits and reducing the risk of overheating.
  • Aerospace and Defense: Given its wide operating temperature range and robust housing, the sensor could potentially be used in aerospace applications, integrating into systems that require environmental monitoring to ensure the functionality and safety of critical aerospace components.

Note that these potential applications are illustrative and require detailed analysis by engineering teams to confirm compatibility with specific application requirements and industry standards.

About NXP Semiconductors

NXP Semiconductors is a prominent player in the semiconductor industry, offering a wide array of electronic components including a variety of Temperature Sensors. Known for innovative designs and robust manufacturing, NXP’s products like the KTY82/210,215 are well-suited for challenging environments where precise sensor performance is crucial. The company’s commitment to quality is supported by adherence to international standards in manufacturing and environmental compliance, making its offerings reliable choices for a broad spectrum of applications.

Where to Find KTY82/210,215 by NXP Semiconductors

For procurement of the KTY82/210,215 temperature sensor, findchips.com is a suitable platform to explore. This sensor, categorized under Temperature Sensors, can be sourced from various distributors. Historically, it has been available through distributors like Chip 1 Exchange, Schukat electronic, TME, and Farnell, though availability can fluctuate. Researchers are recommended to visit findchips.com to get the latest updates on stock levels and pricing, and to explore other similar devices offered by NXP Semiconductors or alternative manufacturers.

Compare pricing for KTY82/210,215 and other Temperature Sensors / Sensors/Transducers at findchips.com