Overview of AT24C08C-STUM-T by Microchip Technology Inc.
The AT24C08C-STUM-T from Microchip Technology Inc. is an IC EEPROM component with a storage capacity of 8 Kbit, operating across a wide temperature range from -40 to 85 °C. It conforms to RoHS compliance ensuring environmental safety by limiting hazardous substances. The memory configuration of this EEPROM is arranged as 1K x 8Bit which means it can store up to 1024 words each of 8 bits. Its interface type is Serial I2C (2-wire), which facilitates simple and efficient data communication through a clock frequency of up to 1MHz under normal conditions and a reduced 0.4MHz at a voltage range of 1.7V to 2.5V.
The EEPROM AT24C08C-STUM-T utilizes CMOS technology and is encased in a very small TSOT-23 package with 5 terminals. The supply voltage can range from a minimum of 1.7V to a maximum of 5.5V making this part versatile for varying power environments. This versatility is further supported by high endurance of up to 1,000,000 write/erase cycles and a prolonged data retention time of 100 years, providing reliability for applications requiring long-term memory.
Industry Applications for AT24C08C-STUM-T
The AT24C08C-STUM-T could potentially fit various industrial applications due to its durability, flexibility in power supply requirements, and high data retention capability. Please note that these potential applications are speculative and should be validated by engineering and design teams specific to each case.
- Consumer Electronics: This EEPROM might be used in consumer electronic devices like smart home gadgets where small size and data security through write protection are significant. Such characteristics could aid in efficient device personalization and configuration settings storage.
- Industrial Automation: In an automation environment, reliable memory storage is critical. The AT24C08C-STUM-T could be utilized for storing configurations or operational parameters in machinery, given its ability to operate across a wide temperature range and high endurance features.
- Telecommunications: Telecommunication devices could effectively use this EEPROM for managing network configurations and user settings, possibly enhancing the device’s ability to manage data at different operation voltages thanks to its I2C interface.
- Computing and Data Storage: For data storage solutions that require long-term configurational data retention at low power consumption, this EEPROM might be an ideal choice.
Note, these potential industry applications remain illustrative. Analysis by engineering/design teams is needed for confirming industry-compliance and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent provider of microcontroller and analog semiconductors, offering low-risk product development, lower total system cost, and faster time to market for diverse customer applications worldwide. The company’s expertise in memory solutions, specifically in EEPROMs, is well established with a wide range of products like the AT24C08C-STUM-T, which is designed for high reliability and performance. Microchip’s EEPROM portfolio is geared towards providing efficient, low-power memory storage solutions, making it an essential resource for various electronics manufacturers.
Where to Find AT24C08C-STUM-T by Microchip Technology Inc
For those looking to source the AT24C08C-STUM-T EEPROM, it is recommended to conduct market research through findchips.com. At FindChips, you will find up-to-date inventory listings and pricing information from a variety of distributors. Although historically available from distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics, checking real-time availability and pricing is crucial for an accurate procurement strategy.
Moreover, if you are seeking alternatives to the AT24C08C-STUM-T or other EEPROMs from either Microchip Technology Inc. or other manufacturers, exploring the EEPROMs category on FindChips can provide additional options.