MAX9180EXT+T by Analog Devices Inc

Overview of MAX9180EXT+T by Analog Devices Inc.

The MAX9180EXT+T is a 400Mbps, Low-Jitter, Low-Noise LVDS repeater, delivered in an SC70 package. With a pin count of 6 and an operating temperature range of -40 to 85°C, this component is designed to serve demanding digital environments. It is a part of the broader category of Line Driver or Receivers within the Drivers and Interfaces segment.

This Low-Voltage Differential Signaling (LVDS) Interface IC supports differential inputs and outputs, indicating its utility in applications requiring high-speed data transmission with minimal noise and signal integrity issues. Key attributes include a small package size (6-SC70), with dimensions of 2 mm x 1.25 mm, and a peak reflow temperature capability of 260°C, which makes it suitable for most standard reflow soldering processes. Moreover, it adheres to RoHS compliance standards, ensuring its viability in markets emphasizing environmental considerations.

Industry Applications for MAX9180EXT+T

  • Education and Research: Being a low-jitter, low-noise component, the MAX9180EXT+T could potentially be used in advanced research and development labs within educational institutions. Such settings often require precise data acquisition systems where maintaining signal integrity is critical.
  • Aerospace and Defense: The broad temperature range and robust performance parameters of the MAX9180EXT+T might make it suitable for aerospace applications, where equipment must perform under varying and extreme environmental conditions. However, it’s important to note that this part is not qualified under any military specifications, making it necessary to evaluate its suitability for severe defense-related applications.
  • Communication and Networking: For networking hardware, such as routers and switches, a repeater like the MAX9180EXT+T might be used to maintain signal integrity over longer distances within a network. Its capability to support high-speed data rates with minimal delay and noise is beneficial in high-traffic data environments.

It is important to underscore that these potential industry applications are conceptual and require thorough analysis and verification by engineering and procurement teams to ensure compliance with specific industry standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a well-established leader in the fabrication of a broad range of electronic components, including those in the Line Driver or Receivers subcategory. Known for their innovation in the semiconductor domain, their products, including the MAX9180EXT+T, exemplify the commitment to reliability and performance. Analog Devices Inc. provides a variety of components that cater to a wide range of applications, ensuring that each piece of hardware meets rigorous industry standards for both functionality and sustainability.

Where to Find MAX9180EXT+T by Analog Devices Inc

To purchase the MAX9180EXT+T, prospective buyers should consider researching on findchips.com. This platform can provide current stock levels, pricing, and detailed specifications, helping buyers make informed decisions. Historically, this part has been available through distributors such as Analog Devices Inc and Mouser Electronics. However, for the most recent availability and pricing information, visiting findchips.com is recommended. Additionally, for finding alternative Line Driver or Receivers, this website can help explore similar parts from Analog Devices Inc or other manufacturers.

Compare pricing for MAX9180EXT+T and other Line Driver or Receivers / Drivers And Interfaces at findchips.com