Overview of FSUSB63UMX by onsemi
The FSUSB63UMX by onsemi is a high-speed USB switch/multiplexer that operates as a 3:1 single-ended multiplexer. It supports the USB 2.0 standard and is capable of handling data rates up to 480 Mbps. This component is packaged in a very thin profile chip carrier (UMLP) with a total of 12 pins. Suitable for operating temperatures ranging from -40 to 85 degrees Celsius, it is designed for industrial grade applications. The FSUSB63UMX supports a supply voltage from 2.7V to a maximum of 4.4V. With its moisture sensitivity level at 1, it ensures reliability even under varied environmental conditions. This component is RoHS compliant, ensuring adherence to environmental standards regarding the restriction of hazardous substances.
Industry Applications for FSUSB63UMX
The FSUSB63UMX, due to its operational characteristics and specifications, is well-suited for a variety of industry applications. Below are some potential use cases:
- Consumer Electronics: This component could potentially be used in devices where multiple USB ports are necessary, such as in multi-port USB hubs and docking stations. The high data rate capability of the FSUSB63UMX makes it suitable for consumer devices that need to manage multiple high-speed USB connections efficiently.
- Computing and Data Storage: In desktop and laptop computers, efficient USB switching is crucial for peripheral connectivity. The FSUSB63UMX could be used in these applications possibly to enhance the management of input/output peripherals such as external hard drives, printers, and scanners.
- Telecommunications: Telecommunication equipment which requires the integration of several USB interfaces for connectivity and data transfer might use switches like the FSUSB63UMX for efficient data handling and device management.
Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About onsemi
onsemi is a prominent manufacturer within the realm of semiconductor components, with a special focus on power and signal management, logic, discrete, and custom devices for automotive, communications, computing, consumer, industrial, LED lighting, medical, military/aerospace, and power applications. Within the Multiplexers or Switches section of the Signal Circuits, onsemi provides a variety of components, including but not limited to the FSUSB63UMX. Their tools and semiconductor solutions are designed to offer high performance and reliability, complying with industrial and other sector-specific standards, thereby supporting broad client bases across various market segments.
Where to Find FSUSB63UMX by onsemi
The FSUSB63UMX can initially be researched on findchips.com, which can provide insights into current stock availability and pricing across various distributors. Historically, this part has been available from multiple distributors such as Flip Electronics, EBV Elektronik, Chip1Stop, Avnet Silica, Avnet Asia, Mouser Electronics, Avnet Americas, DigiKey, and Newark, though availability can vary. It is recommended that you visit findchips.com to view the latest information. Additionally, if looking for alternative parts, you might explore options within the Multiplexers or Switches category offered by onsemi or other manufacturers.