Overview of MAX3232CUE+T by Analog Devices Inc.
The MAX3232CUE+T by Analog Devices Inc. is a true RS-232 transceiver operating at a voltage range from 3.0V to 5.5V. This low-power device achieves up to 1Mbps data rate and is packaged in a 16-TSSOP frame with dimensions of 4.4 x 4.4 mm, featuring 16 pins. It is designed to operate within a temperature range of 0 to 70°C, making it suitable for commercial grade applications. As part of the Line Driver or Receivers subcategory within the Drivers and Interfaces category, this part is versatile in its applications relevant to data transmission. Additionally, it adheres to RoHS and REACH compliance standards, ensuring it meets current environmental and health safety requirements.
Industry Applications for MAX3232CUE+T
The MAX3232CUE+T, with its specific attributes, potentially suits a variety of industries. Here are several illustrative applications:
- Telecommunications: In telecommunications, devices like the MAX3232CUE+T could potentially be used in communication equipment for serial data transmission between computers and modems, where efficient power usage and broad voltage requirements are essential.
- Industrial Automation: This transceiver might serve in automated factories where machinery requires low-power, high-speed data transmission solutions to communicate effectively under strict commercial-grade temperature conditions.
- Consumer Electronics: Given its flexibility in power supply and compact size, this component potentially finds applications in consumer electronics, especially in portable devices that necessitate reliable data communication interfaces.
- Computing and Data Storage: Data centers, which require high-speed data communication with minimal power loss, might utilize such RS-232 transceivers to maintain robust and efficient operations.
Please note that these potential applications are speculative and should be verified by engineering teams to ensure compliance with specific requirements and standards.
About Analog Devices Inc.
Analog Devices Inc. is well-acknowledged in the semiconductor space, particularly known for its innovative solutions in the Line Driver or Receivers subcategory. The company focuses on integrating cutting-edge technology with practical applications across various sectors. MAX3232CUE+T is just one example of their product line intended to facilitate robust data communications. Analog Devices Inc. remains committed to advancing interface technology, evident through their extensive offerings that address the needs of modern digital communications.
Where to Find MAX3232CUE+T by Analog Devices Inc.
To obtain MAX3232CUE+T, potential buyers should visit findchips.com. Here, not only can one access current stock levels and pricing, but also view availability from multiple distributors. Traditionally, suppliers like Analog Devices Inc. itself and Mouser Electronics have stocked this part. However, to verify real-time availability and to compare with alternate parts under the Line Driver or Receivers category, it’s advisable to use the comprehensive resources at findchips.com.