LQM21PN2R2MGHL by Murata Manufacturing Co Ltd

Overview of LQM21PN2R2MGHL by Murata Manufacturing Co Ltd.

The LQM21PN2R2MGHL by Murata Manufacturing Co Ltd is a general-purpose inductor, specified with an inductance of 2.2 µH and capable of handling a maximum current of 1.3 A. It comes packaged in a small, surface-mountable 0805 chip format, making it suitable for high-density installation on PCBs. With a self-resonance frequency at 40 MHz and a relatively low DC resistance of 0.156 Ω, it fits a variety of power inductor applications.

Being RoHS compliant and manufactured under the reach compliance code, the LQM21PN2R2MGHL adheres to current environmental regulations. Its operating temperature range is from -40 to +85 °C, providing a broad window of thermal resilience suitable for varying operational climates. Murata encloses this component in a ferrite core, offering better shielding and reducing electromagnetic interference, which benefits the overall performance stability of electronic circuits.

Industry Applications for LQM21PN2R2MGHL

Considering the technical specifications and electrical properties of LQM21PN2R2MGHL, this part could potentially see use in several industry applications:

  • Environmental Monitoring: The device might be incorporated in power supply circuits for sensors and monitoring equipment which require consistent performance over a range of temperatures. Its ferrite core can help mitigate interference from other electronic devices, crucial in sensitive environmental data collection equipment.
  • Industrial Automation: In the realm of industrial automation, these inductors could be used within motor control circuits or power management modules. The high tolerance for thermal variation and shielded construction ensures reliable operation in the electromagnetically noisy environments typical of industrial facilities.

Keep in mind that the use of LQM21PN2R2MGHL in specific applications should be verified by engineering teams who can assess compliance with industry standards and specific requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a key player in the electronics components industry, highly regarded for its wide range of inductors. Amongst these, the Fixed Inductors category includes parts like the LQM21PN2R2MGHL. Murata is known for producing components that offer durability, efficiency, and precision, with a strong focus on innovation in materials technology, product design, and manufacturing processes. This commitment is reflected in the usability and performance reliability of their inductors, making them a preferred choice across various sectors of electronic design and production.

Where to Find LQM21PN2R2MGHL by Murata Manufacturing Co Ltd

To procure the LQM21PN2R2MGHL, it is recommended to use a reliable sourcing platform like findchips.com. Here, one can verify up-to-date pricing and stock levels from various distributors. Historically, this part has been listed at distributors such as Win Source Electronics, Chip1Stop, TME, and DigiKey. For alternative parts, investigate through the Fixed Inductors link to view more options from Murata or other brands.

Compare pricing for LQM21PN2R2MGHL and other Fixed Inductors at findchips.com