ALQ324 by Panasonic Electronic Components

Overview of ALQ324 by Panasonic Electronic Components

The ALQ324 is a Power/Signal Relay, characterized by its Single-Pole Single-Throw (SPST) configuration and non-latching coil type. It features a coil voltage of 24VDC, requiring 200mW of power, and a minimal coil current of 0.008A. The relay is capable of switching up to 10A at contact with a maximum contact voltage of 125VAC. Its mounting type is through-hole straight, and it is designed for DC input with both AC and DC output capabilities. This product’s configuration facilitates its application in devices requiring reliable switching operations without sustaining a coil power, once switched.

The ALQ324 belongs to Panasonic’s ALQ Series known for its reliability and robustness in performance. The relay is RoHS compliant, ensuring that it meets the latest environmental standards that restrict the use of hazardous substances in electrical and electronic equipment. The component is active in the market, according to its life cycle code, and holds an EAR99 ECCN code, making it generally permissible for export without specific licensing under United States regulations. A notable detail from the part’s specifications is its factory lead time, which is currently stated at 16 weeks at the time of this writing.

Industry Applications for ALQ324

Given the specifications and capabilities of ALQ324, this relay could potentially be utilized across various industries where power and signal control is needed within specified voltage and current limits. Below are several industries where devices similar to ALQ324 might be particularly beneficial:

  • Telecommunications – Relay components such as the ALQ324 could potentially be used in telecommunication equipment for switching signals and managing power distributions. The reliability and precision in low power operations associated with this relay are crucial for maintaining system stability in communication infrastructures.
  • Renewable Energy Systems – In renewable energy applications such as solar panel installations or wind turbines, efficient power switching relays are essential. The robustness of the ALQ324 in handling both AC and DC outputs might make it a candidate for controlling mechanisms that connect or disconnect power flows from renewable sources to the grid or storage systems.
  • Transportation and Logistics – Within modern vehicular systems, especially electric vehicles (EVs) or hybrid systems, precise control of electrical circuits is crucial. The ALQ324, with its credentials, may potentially be integrated into applications such as battery management systems or as a part of electronic control units (ECUs).

Please note that these potential industry applications are conceptual and would require detailed analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements. Furthermore, elements such as durability to varying environmental conditions, lifespan under operational stresses, and compliance with industry-specific certifications must be thoroughly evaluated.

About Panasonic Electronic Components

Panasonic is a widely recognized leader in the development and manufacturing of electronic components, including a vast range of relays. Their expertise in the production of Power/Signal Relays contributes significantly to the reliability and performance of their products, including ALQ324 and other similar components. Panasonic’s attention to regulatory compliance, as well as their innovation in developing components that meet diverse industrial needs, place them at the forefront of the relay market. Their offerings encompass a variety of relays tailored to various applications, ensuring flexibility and suitability across a broad spectrum of industries.

Where to Find ALQ324 by Panasonic Electronic Components

To purchase the ALQ324 or explore more about Power/Signal Relays, visiting our site at findchips.com is advisable. You can view real-time pricing, availability from multiple vendors, and detailed specifications. Historically, this part has been available from distributors such as Master Electronics, LCSC, and DigiKey. However, stock levels and availability may have changed, so please check out findchips.com to get updated information on this part and comparable products from different manufacturers.

Compare pricing for ALQ324 and other Power/Signal Relays at findchips.com