Overview of AD9984AKSTZ-170 by Analog Devices Inc.
The AD9984AKSTZ-170, designed by Analog Devices Inc., is a high-performance 10-bit display interface and video decoder. This piece incorporates a robust analog interface, supporting a supply voltage range from 1.7V to 3.47V. It is encapsulated in a low-profile, 80-pin LQFP (Low Quad Flat Package) case, accommodating a broad operating temperature range from 0°C to 70°C. Being RoHS compliant, it adheres to current environmental standards reducing hazardous substances. This device ensures reliability in commercial applications, characterized by its CMOS technology and moisture sensitivity level of 3.
The component is designed for complex video processing tasks; supporting a nominal input voltage around 1.8V and interfacing seamlessly with current technology systems. Due to its intricate design and specialized function, it is categorized underOther Interface ICs in drivers and interfaces, engaging primarily in managing and translating video data efficiently.
Industry Applications for AD9984AKSTZ-170
The AD9984AKSTZ-170 is potentially suitable for various industrial applications, given its capability to handle detailed video interfacing tasks:
- Visual Systems: The device could be an excellent fit for display interfaces within augmented (AR) and virtual reality (VR) ecosystems, where precision and speed are crucial.
- Consumer Electronics: It might be utilized in advanced televisions and monitors, offering enhanced video processing capabilities that could support high-definition output.
- Security and Surveillance: Given its high performance in video processing, this component could also find applications in surveillance systems, where capturing and processing video data swiftly is key.
- Computing and Data Storage: Devices like computers or servers that require stable video interface management might benefit from integrating this IC.
- Medical Imaging: Although its suitability would depend on further specific requirements and verifications, the AD9984AKSTZ-170 could potentially be used in non-critical medical imaging equipment.
Please note that these potential industry applications are purely illustrative and should be thoroughly analyzed by engineering and design teams to ensure compliance with all necessary industry standards and specific application demands.
About Analog Devices Inc.
Analog Devices Inc. is a prominent global manufacturer known for its extensive range of electronic components, focusing notably on interface circuits within theOther Interface ICs subcategory. Their products, including the AD9984AKSTZ-170, are crafted with precision, aimed at improving user experience through innovation. ADI’s strengths lie in their robust product designs and their application across a diverse set of technologies and industries. The company produces numerous other similar components that consistently meet and exceed the demands of a tech-driven market, ensuring reliability and functionality at the forefront.
Where to Find AD9984AKSTZ-170 by Analog Devices Inc
For those interested in purchasing the AD9984AKSTZ-170, our platform findchips.com offers a comprehensive search tool to verify availability and pricing from a range of distributors. Historically, this part has been listed with several distributors including Win Source Electronics, Rochester Electronics, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. However, it’s crucial to verify real-time stock levels and current pricing directly on findchips.com to find the most suitable supplier. Additionally, if there are other requirements or criteria not met by this particular model, FindChips also provides alternatives under theOther Interface ICs category, potentially offered by Analog Devices or other manufacturers.