Overview of CM3440Z171R-10 by Laird, A DuPont Business
The CM3440Z171R-10 is a surface-mount Data Line Filter featuring two functional aspects with a capacity of handling up to 20 A current across its channel. This component, categorized under Data Line Filters, integrates several appealing attributes such as an impedance rating of 170 Ohms which can potentially increase up to 202 Ohms under typical conditions. Furthermore, the component’s structural dimensions and materials adhere to rigorous RoHS (Restriction of Hazardous Substances) compliance, with a package description indicating an environmentally sensitive, RoHS compliant package-4. The device’s ability to function within these parameters is reliably supported by its maximum DC resistance of 0.001 Ω and SMD (Surface-Mount Device) filter terminals, enhancing connection reliability in dense PCB layouts.
Industry Applications for CM3440Z171R-10
The CM3440Z171R-10 by Laird, A DuPont Business, might find suitable applications in several industry sectors due to its extensive electrical characteristics and adaptability in varied environments. Here are conceptual illustrations of its utility:
- Energy and Power Systems: Given its strong current handling capability and low impedance, this Data Line Filter could potentially be used in power supply units, helping to mitigate noise and ensure steady operation in power distribution systems. These systems require robust components that can sustain high current flow while maintaining signal integrity.
- Transportation and Logistics: In the transportation sector, particularly within control systems of large logistics networks, the filter might contribute to improving the reliability of data transmission devices. These systems often require durable components capable of functioning in a range of environmental conditions.
- Renewable Energy: Within renewable energy setups, such as solar or wind farms, the CM3440Z171R-10 could conceivably be used to safeguard communication lines from electromagnetic interference, ensuring effective monitoring and control data is communicated without disruption.
Please note that these potential industry applications are conceptual and require in-depth analysis and verification by engineering and design teams to confirm compatibility with specific standards and requirements.
About Laird, A DuPont Business
Laird, under the stewardship of its parent company DuPont, is a prominent manufacturer of electronic components, specializing in the realm of electromagnetic interference solutions, including a broad range of filters. Their portfolio comprises various filters, focusing on addressing different interference challenges across multiple industries. The CM3440Z171R-10 is a testament to Laird’s innovation in developing Data Line Filters that ensure device functionality amidst potential electromagnetic disturbances. They provide components that consistently meet stringent regulatory standards, making them a trusted provider for critical and high-stakes environments.
Where to Find CM3440Z171R-10 by Laird, A DuPont Business
The best place to research and purchase the CM3440Z171R-10 is through our website at findchips.com. By searching this part, you can view current stock levels, detailed product specifications, and competitive pricing from various distributors. Historically, distributors including Sensible Micro Corporation, Sager, Interstate Connecting Components, Quest Components, Bristol Electronics, Heilind Electronics, DigiKey, and Newark have been known to stock this item, though availability can fluctuate. To explore other options in Data Line Filters that might be offered by Laird or other manufacturers, visiting the respective parametric page on our site is also advised.