GRM21BC71E106KE11L by Murata Manufacturing Co Ltd

Overview of GRM21BC71E106KE11L by Murata Manufacturing Co Ltd.

The GRM21BC71E106KE11L is a multilayer ceramic capacitor (MLCC) with a capacitance of 10 µF and a voltage rating of 25V. Its dielectric characteristic is X7S, providing a stable capacitance across a temperature range from -55°C to +125°C, with a temperature coefficient of ±22% ppm/°C. This component, housed in an 0805 package size (2 mm x 1.25 mm x 1.25 mm), is both RoHS and REACH compliant, adhering to current environmental legislation.

This MLCC is distinguished by its robust thermal stability and capacitance accuracy with a tolerance of ±10%. Engineered by Murata, a leader in ceramic capacitor technology, this component is designed for surface mount technology (SMT), utilizing a rectangular chip package which facilitates easier automatic handling.

Ceramic capacitors such as this one are essential in a variety of electric circuits, offering low resistance and impressive durability. The component’s compliance with standards including JESD-609 Code e3 and its nickel barrier-coated Matte Tin (Sn) terminals confirm its quality in electrical connectivity and anti-corrosion properties.

Industry Applications for GRM21BC71E106KE11L

The diverse specifications of the GRM21BC71E106KE11L allow it to be potentially useful in various industry applications. Here, we explore some conceptual uses:

  • Consumer Electronics: Due to its compact size and stability across a range of operating temperatures, this capacitor might be employed in portable consumer devices like smartphones, where space economy and reliability under varying environmental conditions are critical.
  • Computing and Data Storage: In servers and storage systems, reliable MLCCs can help ensure consistent performance and durability, potentially reducing system failures and maintenance needs.
  • Industrial Automation: With its robust temperature characteristics and reliability, this component could be incorporated into the design of sensors and control systems that operate under a range of environmental conditions.
  • Telecommunications: In communication hardware, stable and effective power management is crucial. The stability offered by the X7S dielectric characteristic might be valuable in maintaining system efficacy across the service temperature range.

Note: These suggested applications require thorough verification by engineering teams to ensure adherence to relevant standards for each specific use-case.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a preeminent provider in the electronics sector, particularly known for its advanced Ceramic Capacitors. The company’s products, including the GRM21BC71E106KE11L, are integral components in many modern electronic devices. Murata’s capacitors are celebrated for their reliability, precision, and innovation in meeting the stringent requirements of electronics manufacturing and design.

Murata’s capacitors often find applications across consumer electronics, automotive industries, healthcare, and more, thanks to their incorporation of cutting-edge material science and fabrication technology, which ensure top-tier performance.

Where to Find GRM21BC71E106KE11L by Murata Manufacturing Co Ltd

To purchase the GRM21BC71E106KE11L, buyers are recommended to check its availability on findchips.com. Distribution in the past has involved a range of vendors, including Win Source Electronics, Chip1Stop, and DigiKey. However, for current stock levels and pricing, it is advisable to use the resources available on findchips.com. Additionally, for exploring alternative products or similar Ceramic Capacitors that could meet specific needs, this platform can be an invaluable tool.

Compare pricing for GRM21BC71E106KE11L and other Ceramic Capacitors / Capacitors at findchips.com