CL32B106KBJNNWE by Samsung Electro-Mechanics

Overview of CL32B106KBJNNWE by Samsung Electro-Mechanics

The CL32B106KBJNNWE is a multilayer ceramic chip capacitor (MLCC) offering a capacitance of 10 µF, rated at 50V, within a ±10% tolerance. This capacitor utilizes the X7R dielectric material which imparts stable characteristics over a broad temperature range (-55º to +125ºC). The 1210 package size, approximately 3.2 x 2.5 mm, fits comfortably in compact circuit designs. This MLCC is characterized as a general-purpose capacitor, suitable for smoothing, bypass, and coupling applications thanks to its sturdy performance and minimal leakage.

The device adheres to strict environmental compliance with RoHS and REACH regulations, presenting an environmentally sustainable option. Furthermore, the capacitor features a robust Nickel barrier with a Matte Tin finish, offering solid soldering characteristics and resistance against oxidation. The CL32B106KBJNNWE is laid on a 7-inch reel, suitable for automated assembly processes, demonstrating utility in mass production environments.

Industry Applications for CL32B106KBJNNWE

The versatility of the CL32B106KBJNNWE lends itself to a wide array of applications across different industries because of its electrical and thermal characteristics as well as compliance with significant environmental regulations. The following are theoretical applications for this ceramic capacitor, requiring verification and compliance checks by industry and design experts prior to practical implementation:

  • Consumer Electronics: This capacitor could potentially be used in devices such as smartphones, tablets, and personal computers where stable capacitance under various environmental conditions is crucial.
  • Automotive: Given its high tolerance and operational temperature range, it might also be compatible with automotive electronics systems, particularly in applications requiring longevity and resilience under fluctuating climatic conditions.
  • Industrial Automation: In automation and control systems, this capacitor possibly aids in voltage regulation and noise reduction on power supply lines, crucial for enhancing the reliability of sensors and PLCs.
  • Aerospace and Defense: The device’s stable operation over a large temperature range might make it suitable for various aerospace applications, where equipment must operate reliably under extreme conditions.
  • Telecommunications: The capacitor might serve in telecommunications equipment, supporting signal processing tasks that require stable electronic components.

Note that these potential industry applications are conceptual and should be thoroughly vetaged by relevant engineering and design teams for suitability and compliance with industry standards.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, established in 1973, has cultivated a strong presence within the electronic component industry, focusing heavily on the development and production of multi-layer ceramic capacitors. The company is known for its stringent quality control measures and continual advancements in capacitor technology.

Within the realm of Ceramic Capacitors, Samsung Electro-Mechanics has developed a range of products including the CL32B106KBJNNWE, leveraging advancements in material science and electronic design to meet diverse market needs. Their capacitors are reputed for their reliability and performance, making them a preferred choice in various electronic applications.

Where to Find CL32B106KBJNNWE by Samsung Electro-Mechanics

To locate and purchase the CL32B106KBJNNWE, prospective buyers should consider using platforms such as findchips.com. This site provides up-to-date information on stock levels and pricing from multiple distributors. Historically, this part has been available from distributors like Avnet Asia, Avnet Americas, Future Electronics, Mouser Electronics, DigiKey, and Farnell. To find alternate parts to the CL32B106KBJNNWE that might be offered by Samsung Electro-Mechanics or other manufacturers, consider browsing through the Ceramic Capacitors category on findchips.com.

Compare pricing for CL32B106KBJNNWE and other Ceramic Capacitors / Capacitors at findchips.com