Overview of CL21A106KAYNNNE by Samsung Electro-Mechanics
The CL21A106KAYNNNE is a Ceramic, Chip, General Purpose Capacitor manufactured by Samsung Electro-Mechanics. This part features a capacitance of 10μF and a voltage rating of 25V, with a ±10% capacitance tolerance. It utilizes the X5R dielectric characteristic and comes packaged in an 0805 (2012 metric) chip format. The physical dimensions include a length of 2.01 mm, a width of 1.25 mm, and a height of 1.25 mm. This multilayer ceramic capacitor (MLCC) is designed for surface mount technology (SMT) and is characterized by a rectangular package style.
Its operating temperature range spans from -55ºC to +85ºC, making it suitable for a range of environmental conditions. This component is encapsulated in an embossed plastic tape and reel, specifically a 7-inch reel, facilitating automated assembly processes. Notably, the Ceramic Capacitors are appreciated for their stability and reliability in circuit design, and the CL21A106KAYNNNE is no exception with its RoHS compliance and lead-free construction.
According to the data provided by FindChips.com, the factory lead time for this part is currently 47 weeks and 1 day as of the current writing. This aspect is crucial for project planning and inventory management in manufacturing and supply chain operations.
Industry Applications for CL21A106KAYNNNE
Given its specifications, the CL21A106KAYNNNE could potentially be used in various industries. Below are some possible applications that illustrate the versatility of this capacitor:
- Consumer Electronics: This component could potentially be used in small, power-sensitive devices such as smartphones and tablets, where stable capacitance under variable temperatures is beneficial. The compact size and stability offered by the X5R dielectric characteristic make it suitable for these applications.
- Industrial Automation: The robust operating temperature range and reliability might make it suitable for use in control systems and sensors that operate in variable industrial environments, where consistent performance is critical for process accuracy and reliability.
- Telecommunications: In communication equipment, reliable and consistent performance under a range of environmental conditions is crucial. The CL21A106KAYNNNE could potentially help in achieving stable signal processing capabilities in these technologies.
- Computing and Data Storage: Devices such as SSDs can benefit from the use of high-quality capacitors like the CL21A106KAYNNNE for power management and signal integrity purposes. The small package size and surface-mount capability are conducive to the compact designs of modern storage devices.
Please note that these potential industry applications are conceptual/illustrative and should be rigorously tested and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is one of the leading manufacturers of electronic components, including a broad range of capacitors. Within the realm of capacitors, their expertise is notably profound in the production of Ceramic Capacitors. Samsung Electro-Mechanics has developed a variety of ceramic capacitors, including the CL21A106KAYNNNE, which are used across multiple sectors due to their reliability, durability, and performance consistency. This experience in capacitor technology emphasizes their capability to provide components that meet the rigorous demands of both general-purpose and specific industry applications.
Where to Find CL21A106KAYNNNE by Samsung Electro-Mechanics
For those looking to procure the CL21A106KAYNNNE, it’s recommended to explore findchips.com. Here, you can check real-time stock levels and pricing across multiple distributors. Historically, distributors like LCSC, Avnet Asia, NexGen Digital, and Mouser Electronics have been known to stock this part. However, to verify current availability and best pricing, checking on findchips.com would provide the most up-to-date information.
Additionally, for alternatives or similar Ceramic Capacitors, findchips.com offers extensive listings that could include diverse offerings from Samsung Electro-Mechanics or other reputable manufacturers.