NTMTSC002N10MCTXG by onsemi

Overview of NTMTSC002N10MCTXG by onsemi

The NTMTSC002N10MCTXG is a Single N-Channel Power MOSFET with a breakdown voltage of 100V and a drain current capability of 236A. It features low on-resistance of 2.0mΩ, which allows it to handle large currents with minimal voltage drop across the device. The MOSFET comes in a DFNW (dual flat no leads window) package and is packaged in reels of 3000 units, making it suitable for high-volume production environments.

This component offers a peak power dissipation of 255W and supports an operating temperature range from -55°C to 175°C, providing reliability across diverse environmental conditions. Key attributes such as RoHS compliance and an avalanche energy rating of 2223mJ make this MOSFET a robust choice for energy-demanding applications. Manufactured by onsemi, a leader in semiconductor solutions, this MOSFET leverages metal-oxide semiconductor technology known for efficiency and performance.

Industry Applications for NTMTSC002N10MCTXG

The NTMTSC002N10MCTXG might be employed across multiple industries due to its high power handling capability and efficient performance. The following are conceptual possibilities for application, which should be explored by engineering teams to ensure conformity with specific standards and requirements:

  • Automotive: Potentially used in electric vehicle powertrain systems to manage power distribution efficiently. The robust operating temperature range and high current capability could also support applications in automotive power converters or charging systems.
  • Industrial Automation: This device might be suitable for high-performance motor drives and automated machinery that require efficient power management to maximize operational reliability and effectiveness.
  • Telecommunications: Power management units within telecommunications infrastructure could potentially benefit from this MOSFET’s high-efficiency, ensuring stable operation across the range of environmental conditions encountered in outdoor telecommunications equipment.
  • Consumer Electronics: High-performance computing devices and servers that demand efficient power regulation and high-current capabilities might integrate this MOSFET into their power supply units.
  • Renewable Energy Systems: This MOSFET could be optimally used in applications such as solar inverters or wind turbine converters where high power handling and efficiency are crucial.

Please note these potential industry applications are hypothetical and need thorough analysis and verification by relevant engineering and design departments, ensuring adherence to industrial standards and specific application requirements.

About onsemi

onsemi is a prominent manufacturer specializing in a broad range of semiconductor components, with particular proficiency in Power Field-Effect Transistors. Their portfolio includes products like the NTMTSC002N10MCTXG, which are designed for high efficiency and power handling. The company’s commitment to innovation is evident in their advanced MOSFET technology, which features high power dissipation, robust thermal management, and leading-edge material use for optimal performance.

onsemi’s products are broadly used in automotive, industrial, and consumer electronics, among other sectors, highlighting their capability to deliver high-quality and durable components suitable for a range of demanding applications.

Where to Find NTMTSC002N10MCTXG by onsemi

To secure the NTMTSC002N10MCTXG, potential buyers should explore options via findchips.com. This site offers comprehensive visibility into current stock levels and competitive pricing from numerous distributors. Historically, this part has been available from distributors such as EBV Elektronik, Mouser Electronics, DigiKey, and Newark. To ensure you get the most up-to-date availability and pricing, referring to Findchips is recommended. Through Findchips, you can also explore other Power Field-Effect Transistors potentially offered by onsemi or other manufacturers for alternative solutions.

Compare pricing for NTMTSC002N10MCTXG and other Power Field-Effect Transistors at findchips.com