LP5907MFX-3.3/NOPB by Texas Instruments

Overview of LP5907MFX-3.3/NOPB by Texas Instruments

The LP5907MFX-3.3/NOPB is a fixed output, low-dropout (LDO) voltage regulator that provides a 3.3V nominal output from an input voltage range of 2.2V to 5.5V. This regulator supports an output current up to 250mA and is characterized by its low noise and high power supply rejection ratio (PSRR), making it an excellent choice for sensitive applications. The dropout voltage as per its specifications can be as low as 0.12V under typical conditions, reaching up to 0.25V maximum. This efficiency is particularly advantageous in battery-operated devices where maximizing the utility of the available voltage is key.

This component is encapsulated in a SOT-23 package with 5 pins, designed for surface mounting, reaffirming its suitability for compact, high-density installation. As a product that meets RoHS and REACH compliance and has a moisture sensitivity level of 1, the LP5907MFX-3.3/NOPB adheres to strict environmental and safety standards, making it ideal for use in a wide range of commercial electronics.

Industry Applications for LP5907MFX-3.3/NOPB

  • Consumer Electronics: The low dropout and high PSRR features of this voltage regulator make it potentially ideal for maintaining steady voltage in noise-sensitive applications such as audio and video playback devices. This could include MP3 players, portable speakers, and digital cameras where consistent power supply is crucial for maintaining performance quality.
  • Automotive: Due to its robust operating temperature range (-40 to 125 °C), the LP5907MFX-3.3/NOPB could potentially be suitable for automotive applications, although this would be more for general electronic components rather than critical safety systems unless specifically verified for automotive standards.

Note that these potential industry applications are strictly illustrative and require comprehensive analysis and verification by engineering and design teams to ensure compatibility and adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a prominent manufacturer known for its broad range of electronic components, including a variety of Linear Regulator ICs. Texas Instruments is particularly notable for creating solutions that optimize power efficiency, precision, and reliability. The LP5907MFX-3.3/NOPB, with its specific focus on low noise and high PSRR, is one of many such innovative products that suit a variety of power management needs. By offering products like these, TI caters extensively to both general commercial markets and specialized industrial sectors, continuously expanding the frontiers of what their power circuits can achieve in electronic applications.

Where to Find LP5907MFX-3.3/NOPB by Texas Instruments

To procure the LP5907MFX-3.3/NOPB, findchips.com is an excellent resource for checking real-time availability across various distributors. This voltage regulator is frequently stocked by major distributors including Win Source Electronics, LCSC, Mouser Electronics, and DigiKey. However, to ensure accuracy regarding current stock levels and to explore pricing options, visiting findchips.com is recommended. Additionally, for those looking into potential alternatives or similar products from Texas Instruments or other manufacturers, visiting the Linear Regulator ICs section can provide further insights and options.

Compare pricing for LP5907MFX-3.3/NOPB and other Linear Regulator ICs / Power Circuits at findchips.com