IM72D128V01XTMA1 by Infineon Technologies AG

Overview of IM72D128V01XTMA1 by Infineon Technologies AG

The IM72D128V01XTMA1 from Infineon Technologies AG is a consumer circuit designed specifically for advanced digital MEMS microphone applications. Enclosed in a PBGA5, LLGA-5 package, this part features a miniature, low-profile grid array making it suitable for compact device integrations. It is marked as a digital MEMS microphone under the JESD-30 code R-PBGA-N5, operating on frequency modulated Pulse Density Modulation (PDM) output with an omnidirectional sensitivity down to -36 dB.

With a configuration focused on user-centric applications in micro-electro-mechanical systems (MEMS), the IM72D128V01XTMA1 operates within an extensive temperature range from -40°C to 85°C. This part supports a variable supply voltage from 1.62 V to 3.6 V. Its robust plastic/epoxy package conforms to RoHS and REACH compliance, ensuring environmental and health standards.

Significantly, with a moisture sensitivity level (MSL) of 1, this component is highly resilient against moisture-related degradation, which is critical for maintaining reliability in consumer devices. The factory lead time for this component is currently set at 23 weeks.

Industry Applications for IM72D128V01XTMA1

The IM72D128V01XTMA1, due to its advanced digital MEMS microphone technology with omnidirectional sensitivity, could potentially be utilized in a variety of industry applications. Among these, Consumer Electronics, Internet of Things (IoT), and Computing and Data Storage are particularly relevant. Below are conceptual use cases within these industry sectors:

  • Consumer Electronics: Utilized in devices where space and performance are critical, such as smartphones, tablets, and wearables. The compact and efficient design of the IM72D128V01XTMA1 might help in achieving superior audio capture which is fundamental for voice commands and telecommunication.
  • Internet of Things (IoT): Could serve as the audio input component in smart home devices like voice-activated controllers and security systems. The ability of the IM72D128V01XTMA1 to operate over a broad voltage range might provide flexibility in battery-powered or varied power supply IoT configurations.
  • Computing and Data Storage: Potentially used in laptop and desktop microphones for conferencing applications. Its robust operating temperature range and sensitivity attributes could improve voice clarity and reduce noise in multifaceted computing environments.

These potential industry applications are only conceptual/illustrative and would require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specified domains.

About Infineon Technologies AG

Infineon Technologies AG has established itself as a leader in the field of semiconductor and system solutions, focusing on the energy efficiency, mobility, and security sectors. Within Other Consumer ICs, Infineon offers a broad range of components that provide robust support for the development of consumer electronics. Products like the IM72D128V01XTMA1 exemplify Infineon’s commitment to integrating sophisticated microelectronic solutions into everyday devices.

Infineon’s innovativeness in Other Consumer ICs supports a wide array of consumer applications, enhancing the functionality and reliability of consumer electronics goods through advanced technology and stringent quality controls.

Where to Find IM72D128V01XTMA1 by Infineon Technologies AG

To procure the IM72D128V01XTMA1, potential buyers are recommended to explore findchips.com for the most current availability and pricing information. The part has historically been available from distributors such as Verical, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, to obtain real-time data on stock levels and pricing, it is advised to check directly on findchips.com.

Additionally, should alternatives be required, the link to Other Consumer ICs on findchips.com can help identify alternate parts offered by Infineon Technologies AG or other manufacturers that might suit different application needs.

Compare pricing for IM72D128V01XTMA1 and other Other Consumer ICs / Consumer Circuits at findchips.com