BSS138P,215 by Nexperia

Overview of BSS138P,215 by Nexperia

The BSS138P,215 is a 60 V, 360 mA N-channel Trench MOSFET packaged in a TO-236 3-pin format, known as the SOT23 package. Manufactured by Nexperia, this MOSFET features a drain source voltage (Vds) of 60V and a continuous drain current (Id) of 360 mA. It is designed for surface mounting, offering a low on-resistance (Rds(On)) of 0.9 ohms tested at a gate-source voltage (Vgs) of 10V. Additionally, it has a maximum gate-source threshold voltage of 1.2V and is engineered to dissipate power up to 350 mW.

The transistor is RoHS compliant and boasts characteristics suitable for high-efficiency applications requiring a compact form factor. Designed to operate as an enhancement-mode transistor, the BSS138P,215 is equipped with features such as a built-in diode and logic level compatibility, making it versatile for digital interfacing. Its electrical robustness is further corroborated by compliance with AEC-Q101 standards, ensuring reliability in automotive applications, among others.

Industry Applications for BSS138P,215

The BSS138P,215, belonging to the Small Signal Field-Effect Transistors subcategory, potentially fits into a variety of industry applications due to its high voltage tolerance, low on-resistance, and efficiency in space-constrained environments. Here are a few illustrative applications:

  • Automotive: Given its compliance with AEC-Q101 standards, the BSS138P,215 might potentially be used in automotive electronic systems, such as motor control circuits, power management systems, or LED lighting systems, where reliability under harsh conditions is critical.
  • Computing and Data Storage: This MOSFET could theoretically be utilized in power supply units or as a switch in computing devices, where high efficiency and low heat generation are crucial. The transistor’s capability for high frequency switching could possibly be an advantage in these scenarios.
  • Consumer Electronics: In consumer electronics such as smartphones and laptops, the BSS138P,215 could hypothetically serve in battery management systems or as part of the power control logic, benefiting from its compact size and compatibility with logic-level voltages.
  • Telecommunications: Due to its switching capabilities, the BSS138P,215 could conceivably find applications in network equipment, potentially serving in signal amplification or conversion roles to facilitate clear data transmission.

Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Nexperia

Nexperia specializes in a broad spectrum of transistor technologies, with a particular focus on Small Signal Field-Effect Transistors. This manufacturer is renowned for its precision in crafting robust and reliable transistors tailored to high performance and high-efficiency applications across the electronics industry. The BSS138P,215 is one example of Nexperia’s expertise in this domain. Products like this MOSFET combine advanced semiconductor technology with stringent manufacturing standards, ensuring they meet the varied demands of both everyday and specialized electronic applications.

Where to Find BSS138P,215 by Nexperia

To source the BSS138P,215 by Nexperia, prospective buyers should explore options on findchips.com. At the site, users can access up-to-date inventory levels, distributor presence, and competitive pricing from a range of suppliers. Historically, this part has been available through distributors such as DigiKey, Mouser Electronics, Future Electronics, and Newark. However, for the latest stock status and best pricing, referencing findchips.com is recommended, where you can also find alternative parts within the Small Signal Field-Effect Transistors category from Nexperia or other manufacturers.

Compare pricing for BSS138P,215 and other Small Signal Field-Effect Transistors / Transistors at findchips.com