LTM8023EV#PBF by Analog Devices Inc

Overview of LTM8023EV#PBF by Analog Devices Inc.

The LTM8023EV#PBF is a versatile and highly efficient DC/DC Step-Down µModule (Power Module) Regulator capable of delivering up to 2A of continuous output current. This part operates over a wide input voltage range from 3.6V to 36V and offers an adjustable output voltage from 0.8V to 10V. Designed by Analog Devices Inc., a leader in the field of integrated circuits, this regulator integrates top-grade power components into a compact package (MO-222, LGA-50).

Key features of this product include current-mode control for excellent response to load changes, and pulse width modulation (PWM) for precise voltage regulation. Its maximum switching frequency of 2400 kHz allows for smaller, more efficient, and faster-responding circuit designs. This product is also characterized by its industrial temperature grade, ensuring reliability in varying environmental conditions from -40°C to 85°C.

Suited for a variety of power supply applications, particularly in industrial settings, this regulator is fully RoHS compliant, emphasizing its suitability for use in environmentally sensitive technologies.

Industry Applications for LTM8023EV#PBF

The following are potential industry applications for LTM8023EV#PBF, based on its specifications and features. These application scenarios are conceptual and require further analysis and verification by engineering and design teams:

  • Consumer Electronics: This micro module regulator could potentially be used in consumer electronics where space is limited and efficient power management is critical, such as in portable gaming devices or advanced personal audio systems. Its small form factor and high efficiency make it ideal for these types of applications.
  • Energy and Power Systems: In systems requiring stable and secure power delivery, such as in distributed power systems or small-scale energy installations, the LTM8023EV#PBF could be used. Its broad input voltage range and ability to handle up to 2A output might benefit power distribution panels and backup power systems.
  • Healthcare: Devices within the healthcare sector that require reliable power for sensitive electronics, such as laboratory equipment or patient monitoring systems, might utilize this regulator. Its robust temperature grade and adjustable output can meet the stringent stability and reliability requirements.
  • Transportation and Logistics: For logistics systems employing electronic tracking or sensor systems that operate over broad voltage ranges and in various environmental conditions, the rugged specifications of the LTM8023EV#PBF make it a fitting choice. Tasks requiring a durable power supply component, such as in fleet management hardware, might benefit from this component.

Please note that all potential industry applications mentioned above require individual analysis and verification against industry-specific standards and design requirements.

About Analog Devices Inc.

Analog Devices Inc. is well-known for its exceptional lineup of Switching Regulator or Controllers and power circuits. Their products, including the LTM8023EV#PBF, are designed with attention to detail and adherence to high-quality standards. Analog Devices Inc. leverages advanced proprietary technologies to create solutions that simplify design and improve performance of electronic equipment across various industries. Their comprehensive portfolio features a variety of similar parts, enabling designers to select the perfect component based on specific requirements.

Where to Find LTM8023EV#PBF by Analog Devices Inc

For procurement of the LTM8023EV#PBF, interested parties should research on findchips.com. Here, you can compare current stock levels and pricing from various distributors. Historically, distributors like Chip1Stop, Sensible Micro Corporation, Richardson RFPD, and Mouser Electronics have been known to stock this part. To explore alternate options from Analog Devices Inc. or other manufacturers, utilize this link dedicated to Switching Regulator or Controllers.

Compare pricing for LTM8023EV#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com