HMC936ALP6E by Analog Devices Inc

Overview of HMC936ALP6E by Analog Devices Inc.

The HMC936ALP6E is a GaAs MMIC 6 Bit Digital Phase Shifter, operating within the frequency range of 1.2 to 1.4 GHz. This device is designed for surface mount technology with a QFN-EP-28 package and is RoHS compliant. Manufactured by Analog Devices Inc., the component touts a maximal phase shift capacity of 360 degrees, making it a sophisticated option for precision phase control in RF signal chains.

The device features a characteristic impedance of 50 Ohms and an insertion loss maximum of 7 dB. It offers a compact 28 pins layout and supports a power supply voltage of 5 V. With the ability to handle input power up to a maximum of 33 dBm and a VSWR (Voltage Standing Wave Ratio) maximum of 1.33, it delivers reliable and efficient performance. The operational temperature range of this digital phase shifter spans from -40 °C to 85 °C, catering to various environmental conditions.

Industry Applications for HMC936ALP6E

The HMC936ALP6E might potentially serve a wide array of industries due to its capability to adapt and process RF signals efficiently. It is essential to note that these application scenarios are hypothetical and must be validated by engineering teams specific to each industry to ensure compliance with relevant standards and requirements. Here are a few industries where the HMC936ALP6E could be theoretically useful:

  • Telecommunications: In advanced communication systems, precise phase shifting is fundamental for signal alignment and management. The HMC936ALP6E could potentially be incorporated into equipment like antenna array systems for beamforming, which allows for adaptive signal processing and enhanced signal quality.
  • Aerospace and Defense: Satellite communications systems, which require rigorous control of RF signals, could potentially utilize such a digitally controlled phase shifter. Its high phase shift accuracy and wide temperature range make it a suitable candidate for space-borne systems and defense-related applications where reliability is paramount.
  • Consumer Electronics: Consumer devices that utilize advanced RF technology, such as wireless audio systems or sophisticated Wi-Fi networks, might benefit from the integration of a digital phase shifter to optimize signal transmission and reduce interference.

Note: All the aforementioned applications are conceptual, and actual implementation would need thorough review and testing aligned to specific industry requirements.

About Analog Devices Inc.

Analog Devices Inc. is a prominent leader in the fabrication and design of a wide range of semiconductor products, with a special focus on RF/Microwave Phase Shifters. Their expertise spans across multiple industries, providing solutions that capture the intricacies of RF, microwave, and mixed-signal technologies.

The HMC936ALP6E is one among many of the RF/microwave devices that Analog Devices manufactures, designed to offer robust performance specifically in applications requiring reliable phase shifting capabilities. The company is known for its commitment to delivering high-quality, durable, and precision-oriented components across its product lines.

Where to Find HMC936ALP6E by Analog Devices Inc

To source the HMC936ALP6E, start your search at findchips.com. This platform provides detailed availability and pricing from various distributors, ensuring you get the most current data. You can also explore RF/Microwave Phase Shifters from other manufacturers if you are considering alternatives.

Historically, the part has been available from distributors such as MacroQuest Electronics, Mouser Electronics, DigiKey, and Newark. However, visiting findchips.com will help you verify current stock levels and competitive pricing across multiple distributors.

Compare pricing for HMC936ALP6E and other RF/Microwave Phase Shifters / RF and Microwave at findchips.com