Overview of AQS221R2S by Panasonic Electronic Components
The AQS221R2S by Panasonic Electronic Components is a MOSFET relay, employing state-of-the-art solid-state technology. This part features a transistor output Solid State Relay configuration, consisting of four channels. Each channel is capable of handling loads up to 40V, with a current capacity of 160mA. Its sophisticated design includes a 500V isolation voltage, ensuring that the signal part of the circuit is effectively isolated from the power part. This is encapsulated in an SOP-16 package style, which is commonly utilized for surface mount technology, making it conducive for compact PCB (Printed Circuit Board) layouts.
The part’s relay mounting style is surface mount with gull-wing terminals, enhancing its ease of integration into various electronic systems. It supports both AC and DC load types, underscored by its 4PST-NO (4 Form A) contact form, which means it has four poles, single throw, normally open contacts. This versatility supports various switching applications. The relay is compliant with RoHS (Restriction of Hazardous Substances), ensuring it meets certain environmental standards regarding the use of hazardous materials.
Industry Applications for AQS221R2S
The AQS221R2S could potentially find applications across a diverse range of industries due to its robust feature set and specifications. Here are several potential industry applications:
- Internet of Things (IoT): The part could potentially be integrated into IoT devices that require reliable switching capabilities within a compact footprint. For instance, in smart home systems controlling lighting or heating, where low power and isolation are crucial.
- Medical Devices: This part could be advantageous in medical equipment where precise, low-voltage control signals are necessary. For example, in laboratory instruments where electronic switching of signals without physical contact reduces the risk of signal interference and contamination.
- Aerospace and Defense: The high isolation voltage and low on-state resistance make this SSR suitable for applications in aerospace and defense electronics, where reliability and performance are critical under extreme conditions.
- Industrial Automation: Within industrial automation systems, the AQS221R2S could be used for controlling small motors, sensors, and other electronic components, benefiting from the SSR’s fast switching times and reliability.
Note: The potential industry applications highlighted above are conceptual and illustrative. Actual use in these applications should be comprehensively analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific requirements.
About Panasonic Electronic Components
Panasonic is a global leader in developing and manufacturing electronic components, including a broad range of Solid State Relays within its optoelectronics division. Panasonic is recognized for advancing Solid State Relay technology by focusing on innovative designs that improve reliability, performance, and efficiency. The AQS221R2S is just one example from their extensive SSR portfolio, which is designed to meet varied needs across numerous applications and industries. With their commitment to quality and continuous improvement, Panasonic Electronic Components remains at the forefront of providing cutting-edge solutions within the field of optoelectronics.
Where to Find AQS221R2S by Panasonic Electronic Components
If you are considering the purchase of AQS221R2S, findchips.com offers tools to research availability and pricing from various distributors. Historical data shows that the part has been available at distributors such as Ozdisan Elektronik, Master Electronics, Chip1Stop, and Future Electronics, among others. For the most up-to-date stock levels and purchasing options, visiting findchips.com is recommended. Additionally, for exploring alternatives within the category of Solid State Relays, the platform can guide you through comprehensive lists of parts from Panasonic Electronic Components or other manufacturers to fit specific requirements.