Overview of MBR120VLSFT1G by onsemi
The MBR120VLSFT1G is a Schottky Power Rectifier, fitting into the broader category of Rectifier Diodes, crucial in electronic circuits for their ability to allow current to flow only in one direction, thus converting AC to DC. This particular component by onsemi showcases a forward voltage max of 0.205 V, suggesting high efficiency in power conversion with minimal voltage drop across the diode, an essential feature for power-sensitive applications. It is designed for surface mount installation, packaged in a compact SOD-123FL 2-lead form factor. Made from silicon, this rectifier diode promises durability and stable performance up to an operating temperature maximum of 125°C and a minimum of -65°C, covering a wide range of environmental conditions.
Notably, the MBR120VLSFT1G holds a moisture sensitivity level of 1, indicating it has excellent resistance to moisture, an important property for components expected to operate in varying conditions or those that go through rigorous assembly processes involving high temperatures. This component is also characterized by a maximum output current of 1 A and a repetitive peak reverse voltage max of 20 V, highlighting its suitability for medium-power applications. The part is also highlighted as a free-wheeling diode, adding versatility to its applications in circuits. Additionally, its surface mount design aligns with the contemporary trend towards miniaturization in electronics, enabling it to fit in tighter spaces without sacrificing performance.
Industry Applications for MBR120VLSFT1G
Due to its electrical and physical characteristics, the MBR120VLSFT1G may serve a broad spectrum of applications across various industries. While some possible applications include Space Technology, Aerospace and Defense, and Energy and Power Systems, its attributes make it potentially suitable for several other critical applications:
- Automotive Electronics: Its high temperature tolerance and moisture sensitivity level make it ideal for automotive applications, where components are expected to perform reliably under harsh conditions.
- Consumer Electronics: In devices such as smartphones, laptops, and tablets that require efficient power management, the compact, high-efficiency nature of this component could be crucial.
- Renewable Energy Systems: Given its role as a free-wheeling diode with a considerate forward voltage and reverse voltage capacity, it may be used in solar panels and wind turbines, where such components are crucial for energy regulation and conversion.
- Industrial Control Circuits: The device’s capacity to manage a significant amount of power while sustaining performance across a wide range of operating temperatures might make it suitable for industrial automation and control systems, providing reliability and efficiency.
Its combination of low forward voltage drop, robustness against temperature and moisture, and substantial power handling capabilities allow for its usefulness across a spectrum of technologically advanced and power-sensitive applications.
About onsemi
onsemi stands as a reputable leader in the Semiconductor industry, particularly distinguished in the field of diodes and rectifiers. Their products, including the MBR120VLSFT1G, are well-regarded for their quality, efficiency, and innovation. onsemi specializes in manufacturing a wide array of diode technologies, including Schottky diodes, Zener diode, and rectifier diodes, to cater to the comprehensive needs of various electronic applications ranging from power management to signal conditioning. Their commitment to sustainability, product reliability, and performance underscores their contributions to advancing semiconductor technology. The MBR120VLSFT1G is an exemplary manifestation of onsemi’s expertise in producing diodes that meet the rigorous demands of modern electronic applications.
Where to Find MBR120VLSFT1G by onsemi
Procuring the MBR120VLSFT1G and similar Rectifier Diodes necessitates a reliable source that provides up-to-date inventory and pricing information. For this, findchips.com stands as an invaluable resource. It not only lists the current stock levels and pricing of MBR120VLSFT1G across numerous distributors but also offers insights into alternative parts. Historically, the part has been available at distributors such as Newark, DigiKey, Mouser Electronics, and Future Electronics; however, for the most current availability and pricing, a visit to findchips.com is highly recommended. This approach enables you to make informed procurement decisions by comparing options within onsemi’s offerings or alternatives from other manufacturers.